Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPW1C100MDD

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 10muF ±20% 0.197Dia 5.00mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPW1C100MDD.

IHS

Datasheet8 pages4 years ago

Newark

Future Electronics

TME

DigiKey

CAD Models

Download KYOCERA AVX UPW1C100MDD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.137
Stock
508
58,716
58,716
Authorized Distributors
1
4
4
Capacitance
10 µF
10 µF
10 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.2 Ω
-
-
Life (Hours)
2000 hours
1000 hours
1000 hours
Ripple Current
54 mA
34 mA
34 mA
Height - Seated (Max)
10.9982 mm
12.4968 mm
12.4968 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2023-03-31
LTD Date2023-11-30

Related Parts

PanasonicECE-A1CN100U
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR SU 16V 10muF ±20% 0.197Dia 5.00mm
PanasonicECA-1CM100
Cap Aluminum 10uF 16V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 30mA 2000 hr 85C Bulk
PanasonicEEEFK1C100R
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 16V 10muF ±20% 0.157Dia 4.00mm
KYOCERA AVXUVR1C100MDD1TD
UVR Radial Can aluminum electrolytic capacitor 0.197Dia 5.00mm ±20% 10muF 16V
KYOCERA AVXUVR1C100MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 16V 10muF ±20% 0.197Dia 5.00mm
KYOCERA AVXUWX1C100MCL1GB
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 4 (DIA.) X 5.4MM, 10UF 16VDC, WX SERIES

Descriptions

Descriptions of KYOCERA AVX UPW1C100MDD provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 16V 10muF ±20% 0.197Dia 5.00mm
CAPACITOR ALUMINUM ELECTROLYTIC, 2000H 5 (DIA.) X 11MM, 10UF 16VDC, PW SERIES
Cap Aluminum Lytic 10uF 16V 20% (5 X 11mm) Radial 2mm 180mA 2000h 105C Automotive Bulk
10uF 卤20% Plugin,D5xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount
PW series 10 uF 16 V 105°C Ø5 x 11 mm LS=2 mm Radial Aluminum Electrolytic Cap

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX