Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1CHG101B

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 100muF 16V
$ 0.086
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1CHG101B.

Panasonic

Datasheet5 pages9 years ago

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-99.11%

CAD Models

Download Panasonic ECA-1CHG101B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.116
$ 0.116
Stock
13,168
169,077
169,077
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
110 mA
110 mA
110 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

United Chemi-ConEKMG160ELL101ME11D
Cap Aluminum Lytic 100uF 16V 20% (5 X 11mm) Radial 2mm 110mA 1000h 105°C Bulk
100uF 16V ±20% 110mA@120Hz Plugin,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-1CHG101I
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 16V 100muF ±20% 0.197Dia 5.00mm
PanasonicECE-A1CKA101
Cap Aluminum 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 91mA 1000h 85°C Bulk
PanasonicECEA1CKA101I
Panasonic ECEA1CKA101I - Aluminum Electrolytic Capacitors (Radial Lead Type)
NICHICON UVZ1C101MDD1TD ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 16V, 20%, RADIAL

Descriptions

Descriptions of Panasonic ECA-1CHG101B provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 100muF 16V
Panasonic ECA1CHG101B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 100uF, 16V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1CHG101B
  • ECA1CHG101B.