Panasonic ECEA1CKA101I

Panasonic ECEA1CKA101I - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECEA1CKA101I.

IHS

Datasheet9 pages10 years ago

Panasonic

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+5.82%

CAD Models

Download Panasonic ECEA1CKA101I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.106
$ 0.106
Stock
294,176
359,621
359,621
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
91 mA
91 mA
91 mA
Height - Seated (Max)
8.001 mm
7.0104 mm
7.0104 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECE-A1CKA101B
ECA-KA Series 16 V 100 uF 6.3 x 7 mm LS=5 mm Radial Electrolytic Capacitor
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR MH7 16V 100muF ±20% 0.248Dia 6.30mm
PanasonicECE-A1CKA101
Cap Aluminum 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 91mA 1000h 85°C Bulk
100uF 16V ±20% 110mA@120Hz Plugin,D6.3xL7mm Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-1CHG101B
ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 100muF 16V
ALUMINUM ELECTROLYTIC CAPACITOR, 100UF, 16V, 20%, RADIAL
PanasonicECE-A1CKS101Q
Cap Aluminum Lytic 100uF 16V 20% (8 X 5mm) Radial 5mm 91mA 1000h 85C Automotive Ammo
NichiconUSW1C101MDD
CAP ALUM 100UF 20% 16V RADIAL / ALUMINUM ELECTROLYTIC CAPACITORS
PanasonicECE-A1CKS101I
Al Electrolytic Cap 100μF 16V ±20% 2.5mm Pitch 1000h@85°C 91mA@120Hz TH 8mm D × 5mm W × 6mm H
PanasonicECEA1CKS101
Panasonic ECEA1CKS101 - Aluminum Electrolytic Capacitors (Radial Lead Type)

Descriptions

Descriptions of Panasonic ECEA1CKA101I provided by its distributors.

Panasonic ECEA1CKA101I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 100uF 16V 20% (6.3 X 7mm) Radial 2.5mm 91mA 1000h 85C Ammo Pack
Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 100uF SU SU BI-POL
KA ALUMINUM ELECTROLYTIC CAPACITOR Radial Can aluminum electrolytic capacitor 0.248Dia 6.30mm ±20% 100muF 16V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 100uF, RADIAL LEADED, ROHS COMPLIANT
Aluminum Electrolytic Capacitors, 100uF, 16V, -40 to 85¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECE A 1CKA101I
  • ECE-A1CKA101I