Rubycon 10PX2200MEFC10X16

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Rubycon 10PX2200MEFC10X16.

IHS

Datasheet2 pages15 years ago

LKR

Farnell

Newark

Inventory History

3 month trend:
+58.68%

CAD Models

Download Rubycon 10PX2200MEFC10X16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.637
$ 0.637
Stock
79,509
6,318
6,318
Authorized Distributors
5
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
49 mΩ
49 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
860 mA
760 mA
760 mA
Height - Seated (Max)
17.5006 mm
17.5006 mm
17.5006 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cap Aluminum Lytic 2200uF 10V 20% (10 X 16mm) Radial 5mm 1090mA 2000h 85C Bulk
Wurth Elektronik860020275020
WCAP-ATG5 Aluminum Electrolytic Capacitors
NichiconUVK1A222MPD
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
PanasonicECA-1AM222
Cap Aluminum 2200uF 10V 20% (10 X 20mm) Radial 5mm 920mA 2000h 85°C Bulk
PanasonicECA-1AM222B
Cap Aluminum 2200uF 10V 20% (10 X 20mm) Radial 5mm 920mA 2000h 85°C Ammo Pack
KYOCERA AVXUVR1A222MPD1TD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2200UF 10V 20%, RADIAL 10X20 LS 5 MM

Descriptions

Descriptions of Rubycon 10PX2200MEFC10X16 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF
Cap Aluminum Lytic 2200uF 10V 20% (10 X 16mm) Radial 5mm 860mA 2000h 105¡ãC Bulk
2200uF 10V ±20% 989mA@10kHz Plugin,D10xL16mm Aluminum Electrolytic Capacitors - Leaded ROHS
CAP, 2200µF, 10V, 20%; Capacitance: 2200µF; Voltage Rating: 10V; Product Range: PX Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Rubycon has several brands around the world that distributors may use as alternate names. Rubycon may also be known as the following names:

  • Rubycon Corporation
  • RUBY
  • RUBYCON CORP
  • RUBYCON AMERICA INC
  • RUBYCON AMERICA
  • RUB
  • RUBYCO
  • RUBICON
  • Rubycon Netherlands
  • RUBYCN
  • RUBYCON CORPORATION(HK BRANCH)
  • RUBYCON CORPORATION HONG KONG BRANCH
  • Rubycon Capacitors
  • Rubycon -RoHS-
  • RUBYCON Datasheet
  • RUBYCON SINGAPORE PTE LTD
  • RUBYCON NETHERLANDS INTERNATIONAL
  • RUBYC
  • RUBYCON CORPORATION HONG KONG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10PX2200MEFC 10X16