Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1AHG222B

Panasonic ECA1AHG222B - Aluminum Electrolytic Capacitors (Radial Lead Type)
$ 0.347
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1AHG222B.

Panasonic

Datasheet5 pages9 years ago

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
+84.46%

CAD Models

Download Panasonic ECA-1AHG222B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.347
$ 0.363
$ 0.363
Stock
6,243
44,675
44,675
Authorized Distributors
6
6
6
Capacitance
2.2 mF
2.2 mF
2.2 mF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
760 mA
760 mA
760 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicECA-1AM222
Cap Aluminum 2200uF 10V 20% (10 X 20mm) Radial 5mm 920mA 2000h 85°C Bulk
PanasonicECA-1AM222B
Cap Aluminum 2200uF 10V 20% (10 X 20mm) Radial 5mm 920mA 2000h 85°C Ammo Pack
PanasonicEEU-HD1A222
Cap Aluminum Lytic 2200uF 10V 20% (10 X 16mm) Radial 5mm 760mA 2000h 105C Automotive Bulk
KYOCERA AVXUVZ1A222MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2200UF 20% RADIAL 10X20 LS 5MM
KYOCERA AVXUVR1A222MPD1TD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 10V 2200muF ±20% 0.394Dia 10.00mm
KYOCERA AVXUVR1A222MPD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 2200UF 10V 20%, RADIAL 10X20 LS 5 MM

Descriptions

Descriptions of Panasonic ECA-1AHG222B provided by its distributors.

Panasonic ECA1AHG222B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 2200uF 10V 20% (10 X 20mm) Radial 5mm 760mA 2000h 105°C Ammo Pack
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 2200uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 2200uF, 10V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1AHG222B
  • ECA1AHG222B.