Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-1AHG331I

Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 200mA 1000h 105°C Ammo Pack
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-1AHG331I.

Panasonic

Datasheet5 pages9 years ago

Master Electronics

Electro Sonic

TME

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic ECA-1AHG331I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.126
$ 0.222
$ 0.222
Stock
40,289
36,689
36,689
Authorized Distributors
6
6
6
Capacitance
330 µF
330 µF
330 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
200 mA
200 mA
200 mA
Height - Seated (Max)
12.192 mm
12.192 mm
12.192 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

United Chemi-ConEKMG100ELL331MF11D
ALUMINUM ELECTROLYTIC CAPACITOR 330UF, 10V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 10V 330muF ±20% 0.248Dia 6.30mm
NichiconUVY1A331MED
Aluminum Electrolytic Capacitors - Radial Leaded 10volts 330uF 6.3x11 20% 2.5LS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF
PanasonicECA-1AM331
Cap Aluminum 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 330mA 2000h 85C Bulk
PanasonicECA-1AM331I
Cap Aluminum 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 330mA 2000h 85°C Ammo Pack

Descriptions

Descriptions of Panasonic ECA-1AHG331I provided by its distributors.

Cap Aluminum Lytic 330uF 10V 20% (6.3 X 11.2mm) Radial 2.5mm 200mA 1000h 105°C Ammo Pack
Panasonic ECA1AHG331I - Aluminum Electrolytic Capacitors (Radial Lead Type)
NHG Series 10 V 330 uF 6.3x11.2mm LS=2.5mm 105°C Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 330uF, 10V, -55 to 105¡C
Panasonic SCT
330μF 10V ±20% Al Electrolytic Cap 2.5mm Pitch 1000h@105°C 200mA@120Hz 300mA@100kHz TH D6.3×L11.2mm 6.3mm × 11.2mm × 12.2mm

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA1AHG331I
  • ECA1AHG331I.