Panasonic ECA0JHG471

Capacitor Aluminum 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 230mA 1000h 105C Bulk
$ 0.116
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA0JHG471.

Future Electronics

Datasheet5 pages10 years ago
Datasheet0 pages0 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-17.92%

CAD Models

Download Panasonic ECA0JHG471 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicECA-0JHG471I
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 230mA 1000h 105°C Ammo Pack
KYOCERA AVXUVZ0J471MED
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 470UF 20% RADIAL 6.3X11 LS 2.5MM
United Chemi-ConEKMG6R3ELL471MF11D
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 230mA 1000h 105°C Bulk
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 230mA 1000h 105C Ammo
470uF 6.3V 卤20% 235mA@120Hz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
PanasonicECA-0JM471
Cap Aluminum 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 380mA 2000h 85°C Bulk

Descriptions

Descriptions of Panasonic ECA0JHG471 provided by its distributors.

Capacitor Aluminum 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 230mA 1000h 105C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 470muF ±20% 0.248Dia 6.30mm
Panasonic ECA0JHG471 - Aluminum Electrolytic Capacitors (Radial Lead Type)
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
ECA-NHG Series 6.3 V 470 uF Ø 6.3 x 11.2 mm LS=2.5 mm 105 °C Radial Electrolytic
Aluminium electrolytic capacitor radial 470uF 6.3VDC
Aluminum Electrolytic Capacitors, 470uF, 6.3V, -55 to 105¡C
Panasonic SCT
CAPACITOR, RADIAL, 6.3V, 470UF; Capacitor Application:General Purpose; Capacitance:470µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Life Time @ Temperature:1000 hours @ 105°C; Height:11.2mm; Diameter:6.3mm; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:2.5mm; Operating Temperature Range:-55°C to +105°C; SVHC:No SVHC (20-Jun-2011); AC Ripple Current:230mA; Lead Diameter:0.5mm; No. of Pins:2; Operating Lifetime:1000h; Series:NHG

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA-0JHG471
  • ECA-0JHG471.