Panasonic ECA0JAM471X

Cap Aluminum 470uF 6.3V 20% Aluminum Cylindrical Can 2.5mm 380mA 2000 hr 85°C Cardboard
$ 0.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA0JAM471X.

IHS

Datasheet34 pages13 years ago

element14

Newark

Farnell

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.12
$ 0.116
$ 0.116
Stock
1,063
192,302
192,302
Authorized Distributors
2
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
380 mA
380 mA
380 mA
Height - Seated (Max)
-
12.192 mm
12.192 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2013-04-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECA-0JM471
Cap Aluminum 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 380mA 2000h 85°C Bulk
PanasonicECA-0JM471I
Cap Aluminum 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 380mA 2000h 85C Ammo Pack
PanasonicECA-0JM471B
Panasonic ECA0JM471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVR 6.3V 470muF ±20% 0.248Dia 6.30mm
NichiconUFW0J471MED
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11mm) Radial 2.5mm 310mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount

Descriptions

Descriptions of Panasonic ECA0JAM471X provided by its distributors.

Cap Aluminum 470uF 6.3V 20% Aluminum Cylindrical Can 2.5mm 380mA 2000 hr 85°C Cardboard
Avnet Japan
Al Electrolytic Cap 470μF 6.3V ±20% 2.5mm Pitch 2000h 380mA TH 6.3mm × 11.2mm × 11.2mm
Cap Aluminum Lytic 470uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 380mA 2000h 85C Bulk
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
CAP, 470µF, 6.3V, 20%; Capacitance:470µF; Voltage Rating:6.3V; Product Range:AM Series; Capacitance Tolerance:± Capacitor Terminals:Radial

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America