Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ECA-0JHG221I

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 220muF ±20% 0.197Dia 5.00mm
$ 0.089
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECA-0JHG221I.

Panasonic

Datasheet5 pages9 years ago

Master Electronics

TME

Electro Sonic

Inventory History

3 month trend:
-0.05%

CAD Models

Download Panasonic ECA-0JHG221I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.101
$ 0.101
Stock
22,651
70,729
70,729
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
1000 hours
1000 hours
1000 hours
Ripple Current
140 mA
140 mA
140 mA
Height - Seated (Max)
11.9888 mm
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date1998-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

United Chemi-ConEKMG6R3ELL221ME11D
Cap Aluminum Lytic 220uF 6.3V 20% (5 X 11mm) Radial 2mm 140mA 1000h 105°C Bulk
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 6.3V 220muF ±20% 0.197Dia 5.00mm
PanasonicECEA0JKA221
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7mm) Radial 2.5mm 103mA 1000h 85C Automotive Bulk
PanasonicECE-A0JKA221I
Cap Aluminum Lytic 220uF 6.3V 20% (6.3 X 7mm) Radial 2.5mm 103mA 1000h 85C Automotive Ammo
PanasonicEEU-FC0J221
Cap Aluminum 220uF 6.3V 20% (6.3 X 11.2mm) Radial 2.5mm 290mA 1000h 105°C Bulk
NichiconUSW0J221MDD
220uF 6.3V 卤20% 180mA@10kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Panasonic ECA-0JHG221I provided by its distributors.

Radial Can ALUMINUM ELECTROLYTIC CAPACITOR NHG 6.3V 220muF ±20% 0.197Dia 5.00mm
Panasonic ECA0JHG221I - Aluminum Electrolytic Capacitors (Radial Lead Type)
Cap Aluminum Lytic 220uF 6.3V 20% (5 X 11mm) Radial 2.5mm 140mA 1000h 105°C Ammo Pack
Aluminum Electrolytic Capacitors - Radial Leaded Al Lytic Cap Radial NHG Series 105C
220 uF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount
Aluminum Electrolytic Capacitors, 220uF, 6.3V, -55 to 105¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECA0JHG221I
  • ECA0JHG221I.