Panasonic DSP1A-L2-DC3V

RELAY GEN PURPOSE SPST 8A 3V / General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
$ 4.649
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DSP1A-L2-DC3V.

IHS

Datasheet16 pages3 years ago

Electro Sonic

element14 APAC

Future Electronics

Panasonic

Inventory History

3 month trend:
-0.22%

CAD Models

Download Panasonic DSP1A-L2-DC3V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2005-10-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicADW1203W
RELAY GEN PURPOSE SPST 8A 3V / General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
PanasonicDSP1A-DC12V
Relay; 8 A @ 250 VAC, 5 A @ 30 VDC; 12 V; Miniature Power; 25 mA (Nom.); -40 de
PanasonicDSP1A-DC24V
Electromechanical Relay 24VDC 1.92K Ohm 5ADC/8AAC SPST-NO (20.2x11x10.5)mm THT Power Relay
Power Relay 3VDC 10A SPST-NO(28.5x10x12.3)mm THT
TE Connectivity1393224-7
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.044A (Coil), 5Vdc (Coil), 223Mw (Coil), 8A
TE Connectivity1-1393222-5
MSR V23061 Series Miniature Power PCB Relay Wash Tight 1-Form A (NO) 9 VDC 364 Ohm 223 mW

Descriptions

Descriptions of Panasonic DSP1A-L2-DC3V provided by its distributors.

RELAY GEN PURPOSE SPST 8A 3V / General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
DSP Series 8 A SPST 3 VDC Through Hole Miniature 2 Coil Latching Power Relay
Polarized Power Relay, 1 Form A, 8A 250VAC 5A 30VDC, 2 Coil Latching
Power Relay, Spst, 3Vdc, 8A, Tht; |Panasonic DSP1A-L2-DC3V
Power Relay 3VDC 5DC/8AAC SPST-NO(20.2x11x10.5)mm THT
Power/Signal Relay, SPST, Latched, 0.1A (Coil), 3VDC (Coil), 300mW (Coil), 5A (Contact), 125VDC (Contact), DC Input, AC/DC Output
RELAY, SPST-NO, 250VAC, 30VDC, 8A; Contact Configuration:SPST-NO; Coil Voltage:3VDC; Contact Current:8A; Product Range:DSP Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage VAC:250VAC; Relay Terminals:Solder; Contact Voltage VDC:30VDC; Contact Material:Silver Tin Oxide; Coil Resistance:30ohm; SVHC:No SVHC (07-Jul-2017); Approvals & Standards:CSA, UL; Coil Current:100mA; Coil Voltage VDC Nom:3V; Contact Current Max:8A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; External Depth:20.2mm; External Height:10.5mm; External Width:11mm; Nom Operating Power:300mW; Relay Type:Power

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSP1A-L2-DC3V.
  • DSP1AL2DC3V