Panasonic ADW1203W

RELAY GEN PURPOSE SPST 8A 3V / General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
$ 5.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADW1203W.

IHS

Datasheet8 pages10 years ago

Farnell

Factory Futures

Newark

Burklin Elektronik

CAD Models

Download Panasonic ADW1203W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-07-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicDSP1A-L2-DC3V
RELAY GEN PURPOSE SPST 8A 3V / General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
PanasonicADW1103W
RELAY GEN PURPOSE SPST 8A 3V / General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
PanasonicDK1A1B-L2-3V
RELAY GENERAL PURPOSE DPST 8A 3V | Panasonic Electronic Components DK1A1B-L2-3V
Power Relay 3VDC 10A SPST-NO(28.5x10x12.3)mm THT

Descriptions

Descriptions of Panasonic ADW1203W provided by its distributors.

RELAY GEN PURPOSE SPST 8A 3V / General Purpose Relay SPST-NO (1 Form A) 3VDC Coil Through Hole
DW Series SPST 8 A 3V Dual Coil Latching PC Pin Through Hole Power Relay
Power/Signal Relay, SPST, Latched, 0.133A (Coil), 3VDC (Coil), 400mW (Coil), DC Input, AC Output
Electromechanical Relay SPST-NO 8A 3VDC 22.5Ohm Through Hole
Power Relay 3VDC 8A SPST-NO(24x10x18.8)mm THT
Relay, Spst-No, 250Vac, 30Vdc, 8A; Contact Configuration:Spst-No; Coil Voltage:3Vdc; Contact Current:8A; Product Range:Dw Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage Vac:250V Rohs Compliant: Yes |Panasonic ADW1203W

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America