Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DS1E-S-DC6V

DS Series High Reliability 2 A SPDT 6 VDC PCB Through Hole Signal Relay
$ 11.598
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS1E-S-DC6V.

Factory Futures

Datasheet6 pages16 years ago
Datasheet0 pages0 years ago

IHS

Newark

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic DS1E-S-DC6V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Electromechanical Relay SPDT 3A 3VDC 45Ohm Through Hole
PanasonicDS1E-M-DC12V
Relay; 2 A (DC/AC) (Switching), 3 A (DC/AC) (Carrying); 220 VDC, 250 VAC; 70 de
RELAY GEN PURPOSE SPDT 2A 12VDC / General Purpose Relay SPDT (1 Form C) Through Hole
PanasonicDS1E-ML2-DC6V
High Sensitivity Signal Relay, 1 Form C, 400mW Type, 2 Coil Latching, Gold Contact
PanasonicDS1E-M-DC5V
RELAY GEN PURPOSE SPDT 2A 5VDC / General Purpose Relay SPDT (1 Form C) Through Hole
Electromechanical Relay SPDT 3A 24VDC 1.44KOhm Through Hole

Descriptions

Descriptions of Panasonic DS1E-S-DC6V provided by its distributors.

DS Series High Reliability 2 A SPDT 6 VDC PCB Through Hole Signal Relay
Relay Signal SPDT 250VAC 6VDC PC Pin Through Hole
RELAY GENERAL PURPOSE SPDT 2A 6V
Signal Relay 6VDC 3A SPDT(15x9.9x9.9)mm THT
SPDT(1 Form C) 3A 220V 6V 180Ω 33.3mA 250V 5ms 10ms TH
Single side stable type, Standard PC board terminal, 6V DC
RELAY GEN PURPOSE SPDT 2A 6VDC
Relay, Signal, Spdt, 30Vdc, 2A; Coil Voltage:6Vdc; Contact Configuration:Spdt; Contact Current:2A; Product Range:Ds Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic DS1E-S-DC6V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1ESDC6V