Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DS1E-ML2-DC5V

RELAY GEN PURPOSE SPDT 2A 5VDC / General Purpose Relay SPDT (1 Form C) Through Hole
$ 10.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DS1E-ML2-DC5V.

Future Electronics

Datasheet6 pages16 years ago
Datasheet0 pages0 years ago

IHS

element14

Panasonic

Factory Futures

Inventory History

3 month trend:
-0.22%

CAD Models

Download Panasonic DS1E-ML2-DC5V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2005-10-12
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
LTB Date2013-05-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

PanasonicDS1E-M-DC5V
RELAY GEN PURPOSE SPDT 2A 5VDC / General Purpose Relay SPDT (1 Form C) Through Hole
PanasonicDS1E-SL2-DC3V
RELAY GENERAL PURPOSE SPDT 2A 3V | Panasonic Electronic Components DS1E-SL2-DC3V
PanasonicDS1E-M-DC12V
Relay; 2 A (DC/AC) (Switching), 3 A (DC/AC) (Carrying); 220 VDC, 250 VAC; 70 de
Electromechanical Relay SPDT 3A 3VDC 45Ohm Through Hole
Signal Relay, Spdt, 24Vdc, 3A, Thd; Coil |Omron Electronic Components G6E-134PL-ST-US-DC24
RELAY GEN PURPOSE SPDT 2A 12VDC / General Purpose Relay SPDT (1 Form C) Through Hole

Descriptions

Descriptions of Panasonic DS1E-ML2-DC5V provided by its distributors.

RELAY GEN PURPOSE SPDT 2A 5VDC / General Purpose Relay SPDT (1 Form C) Through Hole
High Sensitivity Signal Relay, 1 Form C, 400mW Type, 2 Coil Latching, Gold Contact
Electromechanical Relay SPDT 3A 5VDC 69.4Ohm Through Hole
Relay; 3 A Switching Current; 5 V; 1 Form C; Gold-clad silver; -40 to degC
DS Series High Reliability 2 A SPDT 5 VDC PCB Through Hole Signal Relay
Panasonic Signal Relay, Coil Voltage 5V DC, SPDT, PCB Mount
200 MW NOMINAL OPERATING POWER RELAY Power/Signal Relay, SPDT, Latched, 0.072A (Coil), 5VDC (Coil), 360mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
Signal Relay; Coil Voltage VDC Nom:5V; Coil Resistance:69.4ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:3A; Leaded Process Compatible:Yes; Relay Terminals:Thru Hole; Coil Voltage DC Max:5V ;RoHS Compliant: Yes
RELAY, PCB, SPDT, 5VDC; Coil Type:DC; Contact Configuration:SPDT; Contact Current Max:3A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:5V; Coil Current:72mA; Coil Resistance:62.5ohm; Relay Mounting:PCB; External Height:9.8mm; External Width:15mm; External Depth:9.9mm; SVHC:No SVHC (19-Dec-2011); Contact Configuration:SPDT; Contact Current AC Max:2A; Contact Current DC Max:2A; Contact Voltage AC Max:250V; Contact Voltage DC Max:220V; External Length / Height:9.8mm; Mounting Type:PCB; No. of Poles:1; Nom Operating Power:360mW; Relay Type:Miniature; Series:DS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DS1E-ML2-DC5V.
  • DS1EML2DC5V