Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic DK1A-9V

Miniature Power Relay, 1 Form A, 10A 250VAC 10A 30VDC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic DK1A-9V.

Panasonic

Datasheet6 pages16 years ago
Datasheet7 pages19 years ago
Datasheet0 pages0 years ago

IHS

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic DK1A-9V symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.712
Stock
29,619
28,950
Authorized Distributors
1
6
Relay Type
General Purpose
General Purpose
Throw Configuration
SPST
SPST
Contact Current Rating
10 A
10 A
Coil Voltage (DC)
6.3 V
6.3 V
Coil Voltage (AC)
-
-
Coil Current
22 mA
22 mA
Max Voltage Rating (AC)
250 V
250 V
Coil Resistance
405 Ω
405 Ω
Coil Power
200 mW
200 mW
Switching Capacity
-
2.5 kW

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Power Relay 9VDC 5(NO)/3(NC)DC/10(NO)/3(NC)AAC SPST-NO(20.3x10.3x16.2)mm THT
Electromechanical Relay SPST-NO 5ADC/10AAC 9VDC 405Ohm Through Hole
PanasonicALQ309
Power Relay SPST-NO 250VAC 9VDC PC Pins Through Hole Carton
PanasonicDK1A-L2-9V
Miniature Power Relay, 1 Form A, 10A 250VAC 10A 30VDC, 2 Coil Latching
Power/Signal Relay, 1 Form A, SPST, Momentary, 10A (Contact), 125VDC (Contact), DC Input, Random, AC/DC Output
PanasonicADW1109TW
Relay Power SPST-NO 250VAC 9VDC PC Pins Through Hole Carton
Silver Alloy() 9V 10A Normal Open:1A(SPST-Normal Open) Plugin,14.9x19.9mm Power Relays ROHS

Descriptions

Descriptions of Panasonic DK1A-9V provided by its distributors.

Miniature Power Relay, 1 Form A, 10A 250VAC 10A 30VDC
Power Relay 9VDC 10A SPST-NO(20x12.5x10)mm THT
Power/Signal Relay, SPST, Momentary, 0.022A (Coil), 9VDC (Coil), 200mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output
DK Relay [for RoHS part, use substitute] USE DK1A-9V-F

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • DK1A 9 V
  • DK1A9V