Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AXE540127

CONN SOCKET 40POS SMD GOLD / 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold
$ 1.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AXE540127.

IHS

Datasheet11 pages10 years ago

HQonline

ODG (Origin Data Global)

Inventory History

3 month trend:
-22.13%

CAD Models

Download Panasonic AXE540127 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Mezzanine Connector, Receptacle, 10 Contacts, 2 Rows, 0.4mm, Gold, SMT, Straight, Copper Alloy
Outer Shroud Contacts,Plug 400μm 2 8pin 600μm 500μm gold SMD mount 3.88mm(width)*2mm(height)
Solder pad 400μm 2 10pin 100nm gold Black SMD,P=0.4mm SMD mount 4.14mm*2mm*2mm
HIROSE ELECTRICDF37B-10DP-0.4V(53)
CONN HDR 10POS SMD GOLD / 10 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
HIROSE ELECTRICDF37B-20DP-0.4V(53)
Conn Board to Board HDR 20 POS 0.4mm Solder ST Top Entry SMD T/R
Mezzanine Connector, Receptacle, 0.4 mm, 2 Rows, 40 Contacts, Surface Mount, Phosphor Bronze

Descriptions

Descriptions of Panasonic AXE540127 provided by its distributors.

CONN SOCKET 40POS SMD GOLD / 40 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Conn Board to Board SKT 40 POS 0.4mm Solder ST Top Entry SMD Reel
Panasonic A4S Series Receptacle, 0.4mm Pitch, 40-Pin, Double Row, SMD
CONN, STACKING, RCPT, 40POS, 2ROW, 0.4MM
Board Stacking Connector, 40 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Socket
BOARD TO BOARD & MEZZANINE CONNECTORS SMD/SMT
40 POS 0.4mm Solder Straight Socket
Conn, Stacking, Rcpt, 40Pos, 2Row, 0.4Mm; Product Range:A4S Series; No. Of Contacts:40Contacts; Gender:Receptacle; Pitch Spacing:0.4Mm; Contact Termination Type:Surface Mount; No. Of Rows:2Rows; Row Pitch:-; Contact Plating:Gold Rohs Compliant: Yes |Panasonic AXE540127

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America