Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 505473-1010

Mezzanine Connector, Receptacle, 10 Contacts, 2 Rows, 0.4mm, Gold, SMT, Straight, Copper Alloy
$ 0.468
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 505473-1010.

Molex

Datasheet3 pages5 years ago

Upverter

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.87%

CAD Models

Download Molex 505473-1010 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2016-04-13
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

HIROSE ELECTRICDF37NC-10DS-0.4V(51)
Connector, Rcpt, 10Pos, 2Row, 0.4Mm; |Hirose / Hrs DF37NC-10DS-0.4V(51)
Mezzanine Connector, Receptacle, 8 Contacts, 2 Rows, 0.4mm, Gold, SMT, Straight, Copper Alloy
Outer Shroud Contacts,Plug 400μm 2 8pin 600μm 500μm gold SMD mount 3.88mm(width)*2mm(height)
Solder pad 400μm 2 10pin SMD,P=0.4mm Bracket mounting,SMD mount 5.1mm(Length)*3.4mm(height)
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
HIROSE ELECTRICDF23C-10DP-0.5V(92)
Conn Board to Board PL 10 POS 0.5mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Molex 505473-1010 provided by its distributors.

Mezzanine Connector, Receptacle, 10 Contacts, 2 Rows, 0.4mm, Gold, SMT, Straight, Copper Alloy
SlimStack Board-to-Board Receptacle, 0.40mm Pitch, Battery Series, 0.60mm Mated Height, 2.00mm Mated Width, 10 Circuits, 10.0A
Board Stacking Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Black Insulator, Receptacle
MEZZANINE CONN, RCPT, 10POS, 2ROW, 0.4MM; Pitch Spacing: 0.4mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: SlimStack 505473 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plat

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5054731010
  • 5054731010.