Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 505476-0810

Outer Shroud Contacts,Plug 400μm 2 8pin 600μm 500μm gold SMD mount 3.88mm(width)*2mm(height)
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 505476-0810.

Molex

Datasheet2 pages5 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+44.98%

CAD Models

Download Molex 505476-0810 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2015-11-25
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Mezzanine Connector, Receptacle, 8 Contacts, 2 Rows, 0.4mm, Gold, SMT, Straight, Copper Alloy
Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.016 Inch Pitch, Surface Mount
Board-to-Board Receptacle Assy, SlimStack Armor, SMD, 0.35mm Pitch, Dual Row, 6CKT, 13T/R"
SlimStack BTB Connector 0.40mm HRF Series Receptacle 0.70mm Mated Height 2.60 Mated Width 6CKT

Descriptions

Descriptions of Molex 505476-0810 provided by its distributors.

Outer Shroud Contacts,Plug 400μm 2 8pin 600μm 500μm gold SMD mount 3.88mm(width)*2mm(height)
Board To Board & Mezzanine Connectors Ss Hybrid Pwr Plug 4 Pwr / 4S Contacts
Conn Board to Board PL 4Power/4Signal POS 0.4mm Solder ST SMD SlimStack T/R
SLIMSTACK HYBRID POWER SMT BTB PLUG, 0.40MM PITCH, 4 SIGNAL CONTACTS, 10 AMP
Connector, Plug, 4P4S, 2Row, 0.4Mm; |Molex 505476-0810
SlimStack Board-to-Board Plug, 0.40mm Pitch, Battery Series, 0.60mm Mated Height, 2.00mm Mated Width, 8 Circuits, 10.0A
Rectangular Connectors - Arrays, Edge Type, Mezzanine (Board-to-Board); 5054760810; MOLEX; 2; Gold; Vertical; Yes
MEZZANINE CONN, PLUG, 8POS, 2ROW, 0.4MM;
0.4 B/B PLUG ASSY 8CKT EMBSTP PKG
MEZZANINE CONN, PLUG, 8POS, 2ROW, 0.4MM; Pitch Spacing:0.4mm; No. of Contacts:8Contacts; Gender:Plug; Product Range:SlimStack 505476 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 505476-0810.
  • 5054760810
  • 5054760810.