Panasonic AQY275A

Relay SSR 50mA 1.5V DC-IN 1.3A 100V AC/DC-OUT 4-Pin PDIP SMD Tube
$ 7.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY275A.

Upverter

Datasheet15 pages6 years ago

JRH Electronics

IHS

Panasonic

element14

Inventory History

3 month trend:
-16.45%

CAD Models

Download Panasonic AQY275A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

PanasonicAQY275AX
SSR RELAY SPST-NO 1.3A 0-100V / Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
PanasonicAQY275
AQY Photomos Series 1.3 A 100 V 0.34 Ohm 1 Channel Solid State Relay -POWERDIP-4
LittelfuseLCA701
Single Pole, Normally Open OptoMOS Relay | SSR RELAY SPST-NO 1.5A 0-100V
Relay SSR 20mA 1.48V DC-IN 1.1A 100V AC/DC-OUT 6-Pin SOP Stick
Relay SSR 20mA 1.48V DC-IN 1.1A 100V AC/DC-OUT 6-Pin SOP T/R
ToshibaTLP3120(F)
Relay SSR 50mA 1.3V DC-IN 1.25A 80V 6-Pin SOP

Descriptions

Descriptions of Panasonic AQY275A provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 1.3A 100V AC/DC-OUT 4-Pin PDIP SMD Tube
SSR RELAY SPST-NO 1.3A 0-100V / Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
AQY Photomos Series 1.3 A 100 V 0.34 Ohm 1 Channel Solid State Relay -POWERDIP-4
Solid State Relays – for PCB Mounting; PANASONIC; AQY275A; SMD/SMT; 4.1 mm; 2.5 kV; 100 V
PHOTOMOS RELAY, 100V, 1.3A; Load Voltage; PHOTOMOS RELAY, 100V, 1.3A; Load Voltage Max:100V; Load Current:1.3A; On State Resistance Max:0.34ohm; Contact Configuration:SPST-NO; Isolation Voltage:2.5kV; Forward Current If:1mA; Relay Terminals:SMD; Leaded Process Compatible:Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQY-275A