Panasonic AQY275

AQY Photomos Series 1.3 A 100 V 0.34 Ohm 1 Channel Solid State Relay -POWERDIP-4
$ 7.613
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQY275.

IHS

Datasheet5 pages9 years ago
Datasheet4 pages25 years ago

Panasonic

element14

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+35.45%

CAD Models

Download Panasonic AQY275 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicAQY275A
Relay SSR 50mA 1.5V DC-IN 1.3A 100V AC/DC-OUT 4-Pin PDIP SMD Tube
PanasonicAQY275AX
SSR RELAY SPST-NO 1.3A 0-100V / Solid State SPST-NO (1 Form A) 4-SMD (0.300", 7.62mm)
LittelfuseLCA701
Single Pole, Normally Open OptoMOS Relay | SSR RELAY SPST-NO 1.5A 0-100V
Relay SSR 20mA 1.48V DC-IN 1.1A 100V AC/DC-OUT 6-Pin SOP Stick
Relay SSR 20mA 1.48V DC-IN 1.1A 100V AC/DC-OUT 6-Pin SOP T/R
Relay SSR 30mA 1.3V DC-IN 1.25A 80V AC/DC-OUT 6-Pin SOP Stick

Descriptions

Descriptions of Panasonic AQY275 provided by its distributors.

AQY Photomos Series 1.3 A 100 V 0.34 Ohm 1 Channel Solid State Relay -POWERDIP-4
RELAY OPTO AC/DC 100V 1.3A 4-DIP / Solid State Relay 50mA 1.5V DC-IN 1.3A 80V AC/DC-OUT 4-Pin DIP Tube
PHOTOMOS RELAY, 100V, 1.3A; Load Voltage; PHOTOMOS RELAY, 100V, 1.3A; Load Voltage Max:100V; Load Current:1.3A; On State Resistance Max:0.34ohm; Contact Configuration:SPST-NO; Isolation Voltage:2.5kV; Forward Current If:1mA; Relay Terminals:Through Hole
Relay, AC/DC, 340mΩ, 0V~100V, 1.3A, 1.16V(DC), DIP-4, TH, 4.78mm × 6.4mm × 3.2mm
RELAY, PD PHOTOMOS, HIGH CAPACITY, FLAT PACKAGED TYPE, DIP (1 FORM A), 4 PIN TYP

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America