Panasonic AQW614EHA

Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP SMD Tube
$ 3.739
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQW614EHA.

JRH Electronics

Datasheet5 pages9 years ago

IHS

Future Electronics

Electro Sonic

element14

Inventory History

3 month trend:
-63.57%

CAD Models

Download Panasonic AQW614EHA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicAQW614EH
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP Tube
PanasonicAQY414S
SSR RELAY SPST-NC 100MA 0-400V / Solid State SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm)
PanasonicAQY214S
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
Relay SSR 20mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 4-Pin DIP SMD Tube
Relay SSR 50mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMT
Relay SSR 25mA 1.3V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP

Descriptions

Descriptions of Panasonic AQW614EHA provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP SMD Tube
AQW Photomos Series 0.1 A 400 V 35 Ohm SMT 2 Channel Solid State Relay - DIP-8
Panasonic Solid State Relay, PhotoMOS Series, SMD, 0.3A Max Load, 400V Max Load
RELAY SPST-NO/NC 100MA 0-400V / Solid State SPST-NO + SPST-NC (1 Form A and B) 8-SMD (0.300", 7.62mm)
Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8
Ssr, Photo Mosfet, 400V, 100Ma; Contact Form:Spst-No (1 Form A), Spst-Nc (1 Form B); Load Type:Ac/Dc; Load Voltage Max:400V; Load Current:100Ma; Mosfet Relay Package Style:Dip-8; Relay Mounting:Surface Mount; Isolation Voltage:5Kv Rohs Compliant: Yes |Panasonic AQW614EHA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQW-614EHA