Omron G3VM-351DY

Relay SSR 20mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 4-Pin DIP SMD Tube
$ 3.4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G3VM-351DY.

TME

Datasheet8 pages11 years ago

X-ON

Electro Sonic

Inventory History

3 month trend:
-67.80%

CAD Models

Download Omron G3VM-351DY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2011-12-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2022-03-31
LTD Date2022-06-30

Related Parts

ToshibaTLP220G(F)
Relay SSR 30mA 1.75V DC-IN 0.1A 350V DC-OUT 4-Pin PDIP
PanasonicAQW614EH
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP Tube
PanasonicAQW614EHAX
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 8-Pin DIP SMD T/R
PanasonicAQV210EH
Relay SSR 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin DIP Tube
ToshibaTLP220GAF
Relay SSR 30mA 1.75V DC-IN 0.12A 400V DC-OUT 4-Pin PDIP
LittelfuseCPC1035NTR
CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4

Descriptions

Descriptions of Omron G3VM-351DY provided by its distributors.

Relay SSR 20mA 1.4V DC-IN 0.1A 350V AC/DC-OUT 4-Pin DIP SMD Tube
Solid State Relays - PCB Mount 350V, SPST-NO, SMD4 SMT 100mA 25ohm 30pF
MOSFET RELAY, SPST-NO, 0.1A, 350V, DIP-4;
Small DIP4 package with Dielectric Strength of 5,000 VAC between I/O | SSR RELAY SPST-NO 100MA 0-350V
RELAY SSR SPST-NO 350V 100MA SMD
AC£¬DC 35¦¸ 0V~350V 100mA 1.63V(DC) 4-SMD SMD mount 6.4mm*4.58mm*3.65mm
Transistor Output SSR, 1-Channel, 5000V Isolation
DIP 4pin, SPST-NO, 350V, 100mA
Omron SCT

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G3VM351DY