Panasonic AQW612EHA

Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 8-Pin DIP SMD Tube
$ 4.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQW612EHA.

IHS

Datasheet5 pages9 years ago

Electro Sonic

Master Electronics

Future Electronics

Newark

Inventory History

3 month trend:
+268%

CAD Models

Download Panasonic AQW612EHA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.675
$ 4.57
$ 4.57
Stock
24,413
32,356
32,356
Authorized Distributors
6
6
6
Throw Configuration
DPST, SPST
DPST, SPST
DPST, SPST
Load Current
500 mA
-
-
Max Output Voltage
60 V
60 V
60 V
Max Input Voltage
-
-
-
On-State Resistance
2.5 Ω
2.5 Ω
2.5 Ω
Isolation Voltage
5000 Vrms
5000 Vrms
5000 Vrms

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQW212EHA
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 8-Pin DIP SMD Tube
PanasonicAQW612EH
AQW Photomos Series 0.5 A 60 V 2.5 Ohm 2 Channel Solid State Relay - DIP-8
PanasonicAQY282EHA
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin DIP SMD Tube
LittelfuseLCB716S
Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin DIP SMD Tube
Solid State Relay 25mA 1.4V DC-IN 0.5A 48V AC/DC-OUT 4-Pin DIP SMD Tube
Relay SSR 25mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin PDIP Stick

Descriptions

Descriptions of Panasonic AQW612EHA provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 8-Pin DIP SMD Tube
AQW Photomos Series 0.5 A 60 V 2.5 Ohm SMT 2 Channel Solid State Relay - DIP-8
Panasonic Solid State Relay, PhotoMOS Series SMD Max Load Current 1.5A Max Load Voltage 60V
RELAY OPTO AC/DC 60V 500MA 8SMD | Panasonic Electronic Components AQW612EHA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQW-612EHA