Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQV221A

Relay SSR 50mA 1.5V DC-IN 0.08A 40V AC/DC-OUT 6-Pin DIP SMD Tube
$ 4.255
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV221A.

RS (Formerly Allied Electronics)

Datasheet3 pages22 years ago

IHS

Electro Sonic

Newark

element14 APAC

CAD Models

Download Panasonic AQV221A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusEOL (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicAQV221
Relay SSR 50mA 1.5V DC-IN 0.08A 40V AC/DC-OUT 6-Pin DIP Tube
PanasonicAQY414S
SSR RELAY SPST-NC 100MA 0-400V / Solid State SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm)
PanasonicAQY214S
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
LittelfuseCPC1035NTR
CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1035N
CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1125N
SSR RELAY SPST-NC 100MA 0-400V / Solid State SPST-NC (1 Form B) 4-SOP (0.150", 3.81mm)

Descriptions

Descriptions of Panasonic AQV221A provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.08A 40V AC/DC-OUT 6-Pin DIP SMD Tube
SSR RELAY SPST-NO 80MA 0-40V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
AQV Photomos Series 80 mA 40 V 35 Ohm SMT 1 Channel Solid State Relay - DIP-6
RELAY OPTO HIGH FREQ 80MA 40V | Panasonic Electronic Components AQV221A
PANASONIC - AQV221A - SSR, PHOTO MOSFET, 40V, 80mA
MOSFET RELAY 80MA; Load Voltage Max:40V; Load Current:80mA; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:900µA; Relay Terminals:Surface Mount; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NO; Load Current RMS Max:80mA; Load Voltage Range:40V; On State Resistance Max:35ohm; RMS Load Voltage Max:40V; Terminal Type:SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America