Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQV221

Relay SSR 50mA 1.5V DC-IN 0.08A 40V AC/DC-OUT 6-Pin DIP Tube
$ 4.475
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV221.

element14

Datasheet3 pages22 years ago

IHS

Electro Sonic

TME

Future Electronics

CAD Models

Download Panasonic AQV221 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date1992-08-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2017-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicAQV221A
Relay SSR 50mA 1.5V DC-IN 0.08A 40V AC/DC-OUT 6-Pin DIP SMD Tube
Relay SSR 50mA 1.3V DC-IN 0.08A 40V 4-Pin SOP Tube
PanasonicAQY414S
SSR RELAY SPST-NC 100MA 0-400V / Solid State SPST-NC (1 Form B) 4-SOP (0.173", 4.40mm)
PanasonicAQY214S
Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 4-Pin SOP Tube
LittelfuseCPC1035NTR
CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4
LittelfuseCPC1035N
CPC1035N Series SPST 100 mA 350 V Single Channel Solid State Relay SMT - SOIC-4

Descriptions

Descriptions of Panasonic AQV221 provided by its distributors.

Relay SSR 50mA 1.5V DC-IN 0.08A 40V AC/DC-OUT 6-Pin DIP Tube
AQV Photomos Series 80 mA 40 V 35 Ohm 1 Channel Solid State Relay - DIP-6
Through hole terminal, Tube packing style, Load voltage:40 V
Solid State Relays - PCB Mount 80MA 40V 6PIN SPST
Transistor Output SSR, 2-Channel, 1500V Isolation
RELAY OPTO AC/DC 40V 80MA 6-SMD
Ssr, Photo Mosfet, 40V, 80Ma; Contact Form:Spst-No (1 Form A); Load Type:Ac/Dc; Load Voltage Max:40V; Load Current:80Ma; Mosfet Relay Package Style:Dip-6; Relay Mounting:Through Hole; Relay Terminals:Pc Pin; Isolation Voltage:1.5Kvrohs Compliant: Yes |Panasonic AQV221

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV 221