Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AQV212S

AQV Photomos Series 0.5 A 60 V 2.5 Ohm SMT 1 Channel Solid State Relay -SOIC-6
$ 2.439
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AQV212S.

IHS

Datasheet16 pages4 years ago
Datasheet3 pages25 years ago

Master Electronics

element14 APAC

Panasonic

ODG (Origin Data Global)

Inventory History

3 month trend:
+1.48%

CAD Models

Download Panasonic AQV212S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAQY282S
SSR RELAY SPST-NO 500MA 0-60V / Solid State SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
PanasonicAQY212S
GU SOP 1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 1500V Isolation
PanasonicAQY232SZ
Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 4-Pin SOP T/R
Relay SSR 25mA 1.3V DC-IN 0.4A 60V DC-OUT 4-Pin SOP Stick
OMRON ELECTRONIC COMPONENTS G3VM-61H1 MOSFET Relay, 60 VAC, 400 mA, 2 ohm, SPST-NO
Relay SSR 25mA 1.3V DC-IN 0.4A 60V DC-OUT 4-Pin SOP Stick

Descriptions

Descriptions of Panasonic AQV212S provided by its distributors.

AQV Photomos Series 0.5 A 60 V 2.5 Ohm SMT 1 Channel Solid State Relay -SOIC-6
Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin SOP Tube
Relay;SSR;Control;SPST-NO;Cur-Rtg 500mA;Vol-Rtg 60AC/DC;SMD Mnt;SMT;6 Pin;cULus
Panasonic Solid State Relays - SSRs, Maximum load current500 mA, Maximum load voltage60 V
RELAY, PHOTOMOS, SPST-NO; Load Voltage Max:60V; Load Current:500mA; Contact Configuration:SPST-NO; Isolation Voltage:1.5kV; Forward Current If:700µA; Relay Terminals:Surface Mount; SVHC:No SVHC (20-Jun-2011); Contact Configuration:SPST-NO; Control Voltage Type:DC; Load Current RMS Max:500mA; Load Voltage Range:60V; On State Resistance Max:2.5ohm; RMS Load Voltage Max:60V; Terminal Type:SMD
MOSFET Relay; Load Current RMS Max:500mA; Load Voltage RMS Max:60V; Contacts:SPST-NO; Leaded Process Compatible:Yes; Load Current:500mA; Mounting Type:SMT; Output Device:MOSFET; Output Type:Transistor; Package/Case:6-SOP ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AQV 212S
  • AQV-212S
  • AQV212S.