Panasonic APV2121S

Panasonic MOSFETOutput type optocoupler, Through hole mounting, 4needle
$ 1.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic APV2121S.

IHS

Datasheet4 pages9 years ago

element14

Panasonic

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-5.74%

CAD Models

Download Panasonic APV2121S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.041
$ 1.035
$ 1.035
Stock
27,270
21,724
21,724
Authorized Distributors
6
6
6
Case/Package
SOP
SMD/SMT
SMD/SMT
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
2500 Vrms
2500 Vrms
2500 Vrms
Current Transfer Ratio
-
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
-
-
-
Output Current
8 µA
-
-
Forward Voltage
1.5 V
1.15 V
1.15 V
Forward Current
50 mA
30 mA
30 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date2004-05-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Darlington Output Optocoupler, 1-Element, 2500V Isolation
California Eastern LaboratoriesPS2833-1-A
PS2833 Series Single Channel 350 Vce 2500 Vrms Photocoupler - SSOP-4
VishaySFH690ABT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishaySFH690BT
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 50 mA
VishaySFH690DT
Optocoupler with transistor output; VISHAY; SFH690DT; 1; 70 V; 4; SOP
Transistor Coupler, Mini-flat package,, 3750Vrms, Collector-Emitter Voltage: 80V

Descriptions

Descriptions of Panasonic APV2121S provided by its distributors.

Panasonic MOSFETOutput type optocoupler, Through hole mounting, 4needle
Photovoltaic MOSFET Driver (4-pin SOP)
APV Series Single Channel High Speed 2500 V SMT Photovoltaic Mosfet Driver
2500V 8uA 1 1.15V SOP-4-2.54mm Optocouplers - Phototransistor Output ROHS
OPTOCOUPLER PHOTOVO 2.5KVRMS SMD
PHOTODIODE OUTPUT OPTOCOUPLERS SMD/SMT
PHOTOMOSPHOTOVOLTAIC MOSFET DRIVER
OPTOISOLATOR 2.5KV PHVOLT 4SMD
MOSFET Relay; Load Current RMS Max:8µA; Forward Current:50mA; No. of Pins:4; Operating Temp. Min:-40°C; Output Current:8µA; Output Device:MOSFET; Output Voltage:8.2V; Output Voltage Max:8.2VDC; Output Voltage Min:5VDC ;RoHS Compliant: Yes
MOSFET RELAY 0.008MA; Isolation Voltage:2.5kV; Forward Current If:50mA; Relay Terminals:Surface Mount; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (20-Jun-2011); Forward Current If(AV):50mA; Forward Voltage VF Max:1.5V; Input Current:50mA; Input Type:LED; Load Current RMS Max:0.008mA; No. of Pins:4; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOP 4 Pin; Peak Forward Current:1A; Terminal Type:SMD; Termination Type:SMD; Voltage Vf Typ:1.15V

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • APV2121S.
  • APV2121S..