Panasonic APV2121SZ

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SOP T/R
$ 1.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic APV2121SZ.

IHS

Datasheet4 pages9 years ago
Datasheet7 pages23 years ago

Panasonic

Electro Sonic

Inventory History

3 month trend:
-1.44%

CAD Models

Download Panasonic APV2121SZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.035
$ 1.041
$ 1.041
Stock
24,449
27,091
27,091
Authorized Distributors
6
6
6
Case/Package
SMD/SMT
SOP
SOP
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
2500 Vrms
2500 Vrms
2500 Vrms
Current Transfer Ratio
-
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
-
-
-
Output Current
-
8 µA
8 µA
Forward Voltage
1.15 V
1.5 V
1.5 V
Forward Current
30 mA
50 mA
50 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP T/R
VishaySFH690AT3
Transistor Output Optocoupler, 1-Element, 3750V Isolation
Optocoupler DC-IN 1-CH Photovoltaic DC-OUT 4-Pin MFSOP
Optocoupler Collector-emitter breakdown voltage: 70 V Input forward current: 60 mA
Diodes Inc.LTV-356T
Lite-On Transistor output type optocoupler, surface mount, 4needle, Mini-Flatencapsulation

Descriptions

Descriptions of Panasonic APV2121SZ provided by its distributors.

Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SOP T/R
APV Series 2500 Vrms 50 mA Surface Mount Photovoltaic MOSFET Driver - 4-SMD
Surface-mount terminal, Tape and reel packing style (Z)
APV2121SZ, Panasonic Electronic Components
OPTOISO 2.5KV 1CH PHVOLT 4-SOP
PHOTODIODE OUTPUT OPTOCOUPLERS

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America