Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic APV1121SZ

APV Series 2500 Vrms 1 Channel Surface Mount Photovoltaic Mosfet Driver - SOIC-4

$ 1.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic APV1121SZ.

IHS

Datasheet4 pages9 years ago
Datasheet7 pages22 years ago

RS (Formerly Allied Electronics)

Panasonic

Electro Sonic

Factory Futures

Inventory History

3 month trend:
+1040%

CAD Models

Download Panasonic APV1121SZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.3
$ 1.3
Stock
256,073
362,895
362,895
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
4
4
4
Number of Channels
1
1
1
Isolation Voltage
2500 Vrms
2500 Vrms
2500 Vrms
Current Transfer Ratio
-
-
-
Rise Time
-
-
-
Fall Time
-
-
-
Output Voltage
-
-
-
Output Current
-
-
-
Forward Voltage
1.5 V
1.5 V
1.5 V
Forward Current
10 mA
50 mA
50 mA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

VishayVOM3052T
VOM3052 Series Single Channel 600 V 3750 Vrms Phototriac Optocoupler - SOIC-4
VishayVOM160NT
OPTOCOUPLER, TRIAC, NZC 0.5K DV/DT; No. of Channels:1; Isolation Voltage:3.75kV;
VishayVOM3053T
VOM3053 Series Single Channel 600 V 3750 Vrms Phototriac Optocoupler - SOIC-4
Darlington Output Optocoupler, 1-Element, 2500V Isolation
California Eastern LaboratoriesPS2833-1-A
PS2833 Series Single Channel 350 Vce 2500 Vrms Photocoupler - SSOP-4
ToshibaTLP126(F)
AC Input-Transistor Output Optocoupler, 1-Element, 3750V Isolation

Descriptions

Descriptions of Panasonic APV1121SZ provided by its distributors.

APV Series 2500 Vrms 1 Channel Surface Mount Photovoltaic Mosfet Driver - SOIC-4
Optocoupler DC-IN 1-CH Linear Photovoltaic DC-OUT 4-Pin SOP T/R
STMICROELECTRONICS STGW15M120DF3 IGBT Single Transistor, 30 A, 1.85 V, 259 W, 1.2 kV, TO-247, 3 Pins
Surface-mount terminal, Tape and reel packing style (Z)
1 SOP-4, SMD, Adhesive Mount, 4.3mm × 4.4mm × 2mm
Photovoltaic MOSFET Driver (4-pin SOP T&R)
PHOTODIODE OUTPUT OPTOCOUPLERS SMD/SMT
PANASONIC EW APV1121SZ PHOTOMOS RELAY
OPTOISO 2.5KV PHOTOVOLTAIC 4-SOP
OPTOISO 2.5KV 1CH PHVOLT 4-SOP
Photomos Relay; Contact Form:Spst-No (1 Form A); Load Type:-; Load Voltage Max:-; Load Current:-; Mosfet Relay Package Style:Sop-4; Relay Mounting:Surface Mount; Relay Terminals:Gull Wing; On State Resistance Max:-; No. Of Pins:4Pinsrohs Compliant: Yes |Panasonic APV1121SZ

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America