Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay VOM3053T

VOM3053 Series Single Channel 600 V 3750 Vrms Phototriac Optocoupler - SOIC-4
$ 0.491
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay VOM3053T.

IHS

Datasheet8 pages3 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-6.09%

CAD Models

Download Vishay VOM3053T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

VishayVOM3052T
VOM3052 Series Single Channel 600 V 3750 Vrms Phototriac Optocoupler - SOIC-4
VishayVOM160PT
OPTOCOUPLER, TRIAC, NZC 0.5K DV/DT; No. of Channels:1; Isolation Voltage:3.75kV;
VishayVOM160RT
OPTOCOUPLER, TRIAC, NZC 0.5K DV/DT; No. of Channels:1; Isolation Voltage:3.75kV;
California Eastern LaboratoriesPS2705-1-F3-A
PS2705 Series Single Channel 40 V 3750 Vrms AC In Photocoupler - SOIC-4
Transistor Coupler, Mini-flat package,, 3750Vrms, Collector-Emitter Voltage: 80V
California Eastern LaboratoriesPS2701-1-A
PS2701 Series Single Channel 40 V 3750 Vrms High Isolation Photocoupler - SOIC-4

Descriptions

Descriptions of Vishay VOM3053T provided by its distributors.

VOM3053 Series Single Channel 600 V 3750 Vrms Phototriac Optocoupler - SOIC-4
OPTOCOUPLER, TRIAC, NZC 1.5K DV/DT; No. of Channels:1; Isolation Voltage:3.75kV; Optocoupler Output Type:Phototriac; Input Current:60mA; Output Voltage:600V; Opto Case Style:SOP; No. of Pins:4
Optocoupler, Phototriac Output, Non-Zero Crossing, 1.5 kV/μs dV/dt, 600 V
Optocoupler Triac AC-OUT 1-CH 600V 4-Pin SOP T/R
Triac Output Optocoupler, 1-Element, 3750V Isolation
Triac & SCR Output Optocouplers 600V 5mA 1.5K DV/DT Non-Zero Crossing
Vishay Triac Output Optocoupler, SMD, 4-Pin
SOP-4 P.TRIAC NZC,5mA,1.5K dV/dt -e3
OPTOISOLTR 3.75KV TRIAC 1CH 4SOP
OPTOISOLATOR 3.75KV TRIAC 4SOP
LOW CURRENT OPTOCPLR 5MA 4-SOP

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • VOM3053T..