Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ALZ12F24

Relay, Power, 1 Form C, Sealed Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W, 1, 440 O
$ 2.152
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALZ12F24.

IHS

Datasheet9 pages3 years ago

Electro Sonic

element14

Panasonic

Master Electronics

Inventory History

3 month trend:
-31.73%

CAD Models

Download Panasonic ALZ12F24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-09-14
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

TE Connectivity2-1415899-3
General Purpose Power PCB Electromechanical Relay SPDT 16A 24VDC 1440Ohm Through Hole
TE Connectivity1-1415899-7
General Purpose Power Relay SPST-NO (1 Form A) 24VDC Coil 16A Through Hole
PanasonicALZ12B24
RELAY GEN PURPOSE SPDT 16A 24V / General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole
PanasonicALZ11B24
Relay, Power, 1 Form C, Flux-Resistant Type, Class B Insulation, 24 Vdc, 16.7 mA, 0.4 W
TE ConnectivityRT314024F
Class F Active RoHS Compliant SPDT (1Form C) Power Relay 8ms -40C 400mW 1.44kOhms
PanasonicALZ11F24
Relay, Power, 1 Form C, Flux-Resistant Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W

Descriptions

Descriptions of Panasonic ALZ12F24 provided by its distributors.

Relay, Power, 1 Form C, Sealed Type, Class F Insulation, 24 Vdc, 16.7 mA, 0.4 W, 1, 440 O
Power Relay 24VDC 16A SPDT(28.8x12.5x15.7)mm THT
ALZ Series 16 A SPDT 24 VDC Through Hole Non-Polarized Low Profile Power Relay
Electromechanical Relay SPDT 16A 24VDC 1.44KOhm Through Hole
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), DC Input, Random, AC Output
POWER RELAY, 24VDC, 16A, SPDT, PCB; Prod; POWER RELAY, 24VDC, 16A, SPDT, PCB; Product Range:PANASONIC EW - LZ(ALZ) Series; Coil Voltage:24VDC; Contact Current:16A; Contact Voltage VAC:250V; Contact Configuration:SPDT; Coil Resistance:1.44kohm; Relay Mounting:Through Hole

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America