Panasonic ALQ1F06

Power Relay 6VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20x10x16)mm THT
$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALQ1F06.

IHS

Datasheet9 pages7 years ago

Farnell

Burklin Elektronik

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.6
$ 1.7
Stock
22
10,069
Authorized Distributors
6
6
Relay Type
-
General Purpose
Throw Configuration
SPDT
SPDT
Contact Current Rating
10 A
10 A
Coil Voltage (DC)
4.5 V
4.5 V
Coil Voltage (AC)
-
-
Coil Current
67 mA
67 mA
Max Voltage Rating (AC)
-
250 V
Coil Resistance
90 Ω
90 Ω
Coil Power
400 mW
400 mW
Switching Capacity
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Descriptions

Descriptions of Panasonic ALQ1F06 provided by its distributors.

Power Relay 6VDC 5(NO)/1(NC)DC/10(NO)/3(NC)AAC SPDT(20x10x16)mm THT
Relay Power SPDT 250VAC 6VDC PC Pins Through Hole Carton
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.067A (Coil), 6VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output
POWER RELAY, SPDT, 6VDC, 10A, THT; Contact Configuration: SPDT; Coil Voltage: 6VDC; Contact Current: 10A; Product Range: ALQ Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VA 40AH0343

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ALQ1F06.