Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGQ210S03

4ms 4ms 2A 110V 3V DPDT(2 Form C) 90Ω 33.3mA 125V SMD SMD mount 10.6mm(Length)*7.2mm(height)
$ 1.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGQ210S03.

IHS

Datasheet16 pages3 years ago
Datasheet0 pages0 years ago

element14

Panasonic

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-1.37%

CAD Models

Download Panasonic AGQ210S03 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.654
$ 1.653
Stock
17,010
277,775
Authorized Distributors
6
6
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
2 A
2 A
Coil Voltage (DC)
2.25 V
2.25 V
Coil Voltage (AC)
-
-
Coil Current
33 mA
33 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
90 Ω
90 Ω
Coil Power
100 mW
100 mW
Switching Capacity
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAGQ210A03Z
Signal Relay, 3 VDC, DPDT, 2 A, AGQ Series, Surface Mount, Latching Single Coil
PanasonicAGQ210A03
Electromechanical Relay DPDT 2A 3VDC 90Ohm Surface Mount
PanasonicAGQ21003
4ms 4ms 2A 110V 3V DPDT(2 Form C) 90Ω 33.3mA 125V DIP TH 10.6mm(L) × 7.2mm(H)
4ms 4ms 2A 220V 3V DPDT(2 Form C) 90¦¸ 33.3mA 250V DIP Through hole mounting
4ms 4ms 2A 220V 3V DPDT(2 Form C) 90¦¸ 33.3mA 250V SMD,7.3X14.8MM SMD mount 9.2mm(height)
4ms 4ms 2A 220V 3V DPDT(2 Form C) 90Ω 33.3mA 250V SMD,7.3X14.8MM SMD mount,glue mount

Descriptions

Descriptions of Panasonic AGQ210S03 provided by its distributors.

4ms 4ms 2A 110V 3V DPDT(2 Form C) 90Ω 33.3mA 125V SMD SMD mount 10.6mm(Length)*7.2mm(height)
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 3VDC, 1A, SMD; Coil Type: DC; Contact Configuration: DPDT; Contact Current Max: 1A; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: 30V; Coil Voltage VDC Nom: 3V; Coil Current: 33.3mA
Relay, Signal, Dpdt, 30Vdc, 2A; Coil Voltage:3Vdc; Contact Configuration:Dpdt; Contact Current:2A; Product Range:Gq Series; Relay Mounting:Surface Mount; Coil Type:Latching Single Coil; Relay Terminals:Solder; Contact Voltage Vac:- Rohs Compliant: Yes |Panasonic AGQ210S03

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America