Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGQ210A03Z

Signal Relay, 3 VDC, DPDT, 2 A, AGQ Series, Surface Mount, Latching Single Coil
$ 2.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGQ210A03Z.

IHS

Datasheet16 pages3 years ago

HQonline

element14

Panasonic

Electro Sonic

Inventory History

3 month trend:
-74.69%

CAD Models

Download Panasonic AGQ210A03Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.266
$ 1.369
Stock
297,005
268,907
Authorized Distributors
6
6
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
2 A
2 A
Coil Voltage (DC)
2.25 V
2.25 V
Coil Voltage (AC)
-
-
Coil Current
33 mA
33 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
90 Ω
90 Ω
Coil Power
100 mW
100 mW
Switching Capacity
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicAGQ210S03Z
4ms 4ms 2A 110V 3V 2 Form C (DPDT-NO, NC) 90Ω 33.3mA 125V SMD SMD mount,glue mount
PanasonicAGQ21003
4ms 4ms 2A 110V 3V DPDT(2 Form C) 90Ω 33.3mA 125V DIP TH 10.6mm(L) × 7.2mm(H)
4ms 4ms 2A 220V 3V DPDT(2 Form C) 90¦¸ 33.3mA 250V DIP Through hole mounting
PanasonicTX2-L-3V
Relay 4ms 4ms 2A 20dB 0.8dB 220V Max 3V 2 Form C (DPDT-NO, NC) 90Ω 33.3mA DIP TH
4ms 4ms 2A 220V 3V DPDT(2 Form C) 90¦¸ 33.3mA 250V SMD,7.3X14.8MM SMD mount 9.2mm(height)
4ms 4ms 2A 220V 3V DPDT(2 Form C) 90Ω 33.3mA 250V SMD,7.3X14.8MM SMD mount,glue mount

Descriptions

Descriptions of Panasonic AGQ210A03Z provided by its distributors.

Signal Relay, 3 VDC, DPDT, 2 A, AGQ Series, Surface Mount, Latching Single Coil
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 3VDC (Coil), 100mW (Coil), 2A (Contact), 110VDC (Contact), DC Input, Random, AC/DC Output, Surface Mount-Straight
SIGNAL RELAY, DPDT, 3VDC, 1A, SMD; Coil; SIGNAL RELAY, DPDT, 3VDC, 1A, SMD; Coil Type:DC; Contact Configuration:DPDT; Contact Current Max:1A; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Coil Voltage VDC Nom:3V; Coil Current:33.3mA; Coil Resistance:90ohm
Signal Relay Dimensions L x W x H: 10.6 x 7.2 x 5.4 mm Temperature range: -40 ... 85 °C Connection: SMD Contact material: AgPd+Au Plated Contacts: 2 Change-Over (CO) Pitch: 3.2 mm / 2.2 mm Protection rating: IP67 Relay type: Bistable, 1 Coil Switching current: 1 A @ 30 VDC / 0.3 A @ 125 VAC Pcoil: 100 mW Rcoil: 90 Ohm Switching power: 30 W / 37.5 VA Switching voltage: 125 VAC / 110 VDC Ucoil: 3 VDC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America