Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic AGQ200A09

RoHS Compliant AC/DC MOMENTARY DC Telecom Relay 750Vrms 2A@125VAC 579Ohm 4ms
$ 3.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AGQ200A09.

IHS

Datasheet16 pages3 years ago
Datasheet0 pages0 years ago

Factory Futures

Panasonic

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-91.24%

CAD Models

Download Panasonic AGQ200A09 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.53
$ 3.37
Stock
3,527
552
Authorized Distributors
6
6
Relay Type
Telecom
Telecom
Throw Configuration
DPDT
DPDT
Contact Current Rating
2 A
2 A
Coil Voltage (DC)
6.75 V
6.75 V
Coil Voltage (AC)
-
-
Coil Current
16 mA
16 mA
Max Voltage Rating (AC)
125 V
125 V
Coil Resistance
579 Ω
579 Ω
Coil Power
140 mW
140 mW
Switching Capacity
-
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2006-02-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicTQ2SA-9V
RELAY TELECOM DPDT 2A 9VDC / Telecom Relay DPDT (2 Form C) Surface Mount
PanasonicTQ2SL-9V
TQ Series PCB 2 Form C 9 V 2 A 30 VDC 0.5A 125 VAC Low Signal Relays
PanasonicTQ2SA-9V-Z
Relay Signal DPDT 125VAC 9VDC Solder Surface Mount T/R
Electromechanical Relay DPDT 2A 9VDC Through Hole
Electromechanical Relay DPDT 2A 9VDC Surface Mount
Relay Signal DPDT 250VAC 9VDC L-Lead Surface Mount T/R

Descriptions

Descriptions of Panasonic AGQ200A09 provided by its distributors.

RoHS Compliant AC/DC MOMENTARY DC Telecom Relay 750Vrms 2A@125VAC 579Ohm 4ms
Electromechanical Relay DPDT 2A 9VDC 579Ohm Surface Mount
Signal Relay 9VDC 2A DPDT(10.6x8.4x5.4)mm SMD
AGQ Series High Sensitivity 1 A DPDT 9 VDC Gull Wing SMT Signal Relay
DPDT (2 Form C) 9V AgPd+Gold plating SMD,7.2x10.6mm Signal Relays ROHS
Single side stable type, Surface-mount terminal, 9V DC
Rohs Compliant:Yes Rohs Compliant: Yes |Panasonic AGQ200A09
DPDT (2 Form C), 2A, 110V, 9V, 579Ω, 15.5mA, 125V, SMD

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America