Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ADW1209HT

Relay Power SPST-NO 277VAC 9VDC PC Pins Through Hole Tube
$ 5.258
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADW1209HT.

IHS

Datasheet5 pages26 years ago

Master Electronics

Burklin Elektronik

Newark

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicADW1209HLW
Relay Power SPST-NO 277VAC 9VDC PC Pins Through Hole Carton
Silver Alloy() 9V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
TE Connectivity1-1415899-5
Power/Signal Relay, 1 Form A, Momentary, 9VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
PanasonicALZ51B09
Relay Power Slim SPST-NO 440VAC 9VDC PC Pins Through Hole Tube
Power Relay 9VDC 12A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
TE Connectivity1415899-3
Electromechanical Relay SPST-NO 12A 9VDC 200Ohm Through Hole

Descriptions

Descriptions of Panasonic ADW1209HT provided by its distributors.

Relay Power SPST-NO 277VAC 9VDC PC Pins Through Hole Tube
Power Relay 9VDC 16A SPST-NO(24x10x18.8)mm THT
DW Series SPST-NO (1 Form A) 16 A 9 VDC 2 Coil Latching Power Relay
Electromechanical Relay, SPST, 9.9VDC (Coil), Random, AC Output
AgSnO2 9V Normal Open:1A(SPST-Normal Open) Plugin Magnetic Latching Relays ROHS
Relay, Spst-No, 277Vac, 16A; Contact Configuration:Spst-No; Coil Voltage:9Vdc; Contact Current:16A; Product Range:Dw Series; Relay Mounting:Through Hole; Coil Type:Latching Dual Coil; Contact Voltage Vac:277V; Relay Terminals:Solder Rohs Compliant: Yes |Panasonic ADW1209HT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America