Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ADW1109HTW

DW Series SPST 16 A 9 V Single Coil Latching PC Pin Through Hole Power Relay
$ 4.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADW1109HTW.

IHS

Datasheet8 pages10 years ago

Electro Sonic

Burklin Elektronik

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicADW1109HLW
Panasonic Power relay, 9V dc_coil_voltage, switching current16A, Unipolar normally open
Silver Alloy() 9V 16A Normal Open:1A(SPST-Normal Open) DIP,12.5x28.8mm Power Relays ROHS
PanasonicADW1209HLW
Relay Power SPST-NO 277VAC 9VDC PC Pins Through Hole Carton
TE Connectivity1-1415899-5
Power/Signal Relay, 1 Form A, Momentary, 9VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
PanasonicALZ51B09
Relay Power Slim SPST-NO 440VAC 9VDC PC Pins Through Hole Tube
Silver Alloy 9V 16A Normal Open:1A(SPST-Normal Open) DIP,12.6x28.6mm Power Relays ROHS

Descriptions

Descriptions of Panasonic ADW1109HTW provided by its distributors.

DW Series SPST 16 A 9 V Single Coil Latching PC Pin Through Hole Power Relay
Relay, 1 Form A (N/O), 9 V (DC), 405 Ω, 16 A, 277 V (AC), monostable, ADW1109HTW
AgSnO2 9V Normal Open:1A(SPST-Normal Open) Plugin Magnetic Latching Relays ROHS
Relay, Spst-No, 277Vac, 16A; Contact Configuration:Spst-No; Coil Voltage:9Vdc; Contact Current:16A; Product Range:Dw Series; Relay Mounting:Through Hole; Coil Type:Latching Single Coil; Contact Voltage Vac:277V; Contact Voltage Vdc:-Rohs Compliant: Yes |Panasonic ADW1109HTW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America