Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 8TPG47M

Cap Tant Polymer 47uF 8VDC B1G CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.07 Ohm 105C T/R
$ 1.57
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 8TPG47M.

IHS

Datasheet4 pages7 years ago

element14 APAC

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 8TPG47M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-11-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-09-30
LTD Date2023-12-31

Related Parts

Panasonic10TPG47M
Cap Tant Polymer 47uF 10VDC B1G CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.07 Ohm 105C T/R
Panasonic10TAB47M
Panasonic 10TAB47M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, 47.0UF 4V 20%
United Chemi-ConAPXD100ARA470ME61G
10V 47uF Polymer ±20% 50mΩ 1.27A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS

Descriptions

Descriptions of Panasonic 8TPG47M provided by its distributors.

Cap Tant Polymer 47uF 8VDC B1G CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.07 Ohm 105C T/R
Tantalum Polymer Capacitor, 47 uF, 8 V, ± 20%, B1G, 70 mohm, 1411 [3528-11 Metric]
47UF SMD SOLID POLYMER TANTALUM CAPACITOR, 8 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 47 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411
CAP, 47µF, 8V, 20%; Capacitance: 47µF; Voltage Rating: 8V; Product Range: POSCAP TPG Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.07ohm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; Tantalum Capacitor Case: 1411 [3528 Metric]

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America