Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T520T476M004ATE070

Capacitor, Tantalum SMD Conductive Polymer, Ko-cap, 47.0UF 4V 20%

$ 0.469
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520T476M004ATE070.

IHS

Datasheet46 pages3 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-56.10%

CAD Models

Download Yageo Group T520T476M004ATE070 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.469
$ 0.566
Stock
33,419
2,255
Authorized Distributors
5
2
Capacitance
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
70 mΩ
Leakage Current
18.8 µA
18.8 µA
Dissipation Factor
8 %
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

High Temperature High Humidity Tantalum Polymer Capacitor AEC-Q200 6.3VDC 47uF ±20%
Panasonic8TPG47M
Cap Tant Polymer 47uF 8VDC B1G CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.07 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 10V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411
Panasonic10TPG47M
Cap Tant Polymer 47uF 10VDC B1G CASE 20% (3.5 X 2.8 X 1.1mm) SMD 3528-12 0.07 Ohm 105C T/R
KYOCERA AVXTCJT476M006R0069
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, 1210
KYOCERA AVXTCJX476M016R0070
Cap Tant Solid 47uF 16V X CASE 20% (7.3 X 4.3 X 1.5mm) SMD 7343-15 0.07 Ohm 105°C T/R

Descriptions

Descriptions of Yageo Group T520T476M004ATE070 provided by its distributors.

CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, 47.0UF 4V 20%
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411
Cap Tant Pol, 47Uf, 4V, 1411; |Kemet T520T476M004ATE070
47μF 2000h@ 105°C ±20% 4V 70mΩ@ 100kHz 1411 SMD mount 3.5mm*2.8mm*1.2mm
T520T476M004ATE070, YAGEO / KEMET ELECTRONICS
CAP, 47µF, 4V, 20%; Capacitance: 47µF; Voltage Rating: 4V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: T; ESR: 0.07ohm; Operating Temperature Min: -55°C; Operating Temperature M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.