Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 6TPG150MZG

150UF SMD Solid Polymer Tantalum Capacitor, 6.3 V DC +/-20%, Poscap Series
$ 0.773
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPG150MZG.

IHS

Datasheet4 pages7 years ago

Upverter

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-6.27%

CAD Models

Download Panasonic 6TPG150MZG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-08-13
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2023-09-30
LTD Date2023-12-31

Related Parts

Panasonic6TPG150M
150UF SMD SOLID POLYMER TANTALUM CAPACITOR, 6.3 V DC +/-20%, POSCAP SERIES
Panasonic8TPC150M
Cap Tant Polymer 150uF 8VDC D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343 0.04 Ohm 105C T/R
KYOCERA AVXPCR1D151MCL1GS
ALUMINUM ELECTROLYTIC CAPACITOR 150UF 20V POLYMER, CR SERIES 4000H 8.3X8.3X6.9MM
Panasonic6THC150M
Cap Tant Polymer 150uF 6.3VDC D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343 0.04 Ohm 125C T/R
Cap Tant Solid 150uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.045 Ohm 105°C T/R
Cap Aluminum Polymer 150uF 6.3VDC 20% (5 X 6mm) SMD 0.033 Ohm 1800mA 2000h 105C Automotive T/R

Descriptions

Descriptions of Panasonic 6TPG150MZG provided by its distributors.

150UF SMD SOLID POLYMER TANTALUM CAPACITOR, 6.3 V DC +/-20%, POSCAP SERIES
Tantalum Polymer Capacitor, 150 uF, 6.3 V, ± 20%, B15G, 35 mohm, 1411 [3528-14 Metric]
Conductive Polymer Tantalum Solid Capacitor, 150 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Polymer 150uF 6.3VDC B15G CASE 20%( 3.5 X 2.8 X 1.4mm) SMD 3528-15 0.035 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 1411
CAP, 150UF, 6.3V, TANT, POLYMER; Capacitance: 150µF; Capacitance Tolerance: ± 20%; Voltage(DC): 6.3V; Manufacturer Size Code: B15G; ESR: 0.035ohm; Capacitor Case / Package: 1411 ^3528 Metric]; Product Lengt 78AC7795

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPG150MZG.
  • 6TPG150MZG..