Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 6TPC47M

Conductive Polymer Tantalum Solid Capacitor, 47 µF, -55 to 105 ¡C
$ 0.527
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPC47M.

IHS

Datasheet5 pages7 years ago

Upverter

Electro Sonic

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+2.32%

CAD Models

Download Panasonic 6TPC47M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.527
$ 0.396
$ 0.396
Stock
33,924
155,710
155,710
Authorized Distributors
6
6
6
Capacitance
47 µF
47 µF
47 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
55 mΩ
70 mΩ
70 mΩ
Leakage Current
29.6 µA
29.6 µA
29.6 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2012-08-13
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2024-04-30
LTD Date2024-10-31

Related Parts

Panasonic6TPC47MB
47UF SMD SOLID POLYMER TANTALUM CAPACITOR, 6.3 V DC +/-20%, POSCAP SERIES
Cap Tant Solid 47uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 T/R
Cap Tant Solid 47uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.025 Ohm 105°C T/R
KYOCERA AVXTAJC476M006RNJ
Cap Tant Solid 47uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.6 Ohm 125C T/R
KYOCERA AVXTPSC476M006R0300
Cap Tant Solid 47uF 6.3V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.3 Ohm 125°C T/R
Yageo GroupT491C476M006AT
Cap Tant Solid 47uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.5 Ohm 125C Automotive T/R

Descriptions

Descriptions of Panasonic 6TPC47M provided by its distributors.

Conductive Polymer Tantalum Solid Capacitor, 47 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411
Cap Tant Polymer 47uF 6.3VDC B1CASE 20%( 3.5 X 2.8 X 1.1mm) SMD 3528-12 0.055 Ohm 105°C T/R
Capacitor, 47µF, 6.3V, 20%; Capacitance:47µF; Voltage Rating:6.3V; Product Range:POSCAP TPC Series; Capacitance Tolerance:± 20%; Manufacturer Size Code:B; ESR:0.055ohm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 20%; Tantalum Capacitor Case:1411 [3528 Metric]

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPC47M.