Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 6TPC150M

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917
$ 0.996
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TPC150M.

IHS

Datasheet5 pages7 years ago
Datasheet2 pages23 years ago

Newark

Upverter

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-14.78%

CAD Models

Download Panasonic 6TPC150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.996
$ 1.68
$ 1.68
Stock
349,368
56,553
56,553
Authorized Distributors
6
4
4
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
25 mΩ
25 mΩ
Leakage Current
94.5 µA
28 µA
28 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2024-04-30
LTD Date2024-10-31

Related Parts

Panasonic6TPE150MI
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917
Cap Tant Solid 150uF 6.3V V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.045 Ohm 105°C T/R
Cap Tant Solid 150uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.055 Ohm 105°C T/R
Cap Tant Solid 150uF 6.3V V CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.025 Ohm 105°C T/R
KYOCERA AVXTCJY157M006R0040
Cap Tant Solid 150uF 6.3V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 125°C T/R
KYOCERA AVXTPSD157M006R0050
Cap Tant Solid 150uF 6.3V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.05 Ohm 125°C T/R

Descriptions

Descriptions of Panasonic 6TPC150M provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917
Conductive Polymer Tantalum Solid Capacitor, 150 µF, -55 to 105 ¡C
Panasonic SCT
Cap Tant Polymer 150uF 6.3VDC D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.04 Ohm 105C T/R
Polymer Tantalum Cap 150uF 6.3V 40mR 105C SMD 7343 T/R

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6TPC150M.