What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX TCJY157M006R0040

Cap Tant Solid 150uF 6.3V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 125°C T/R
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX TCJY157M006R0040.

IHS

Datasheet13 pages3 years ago

Newark

AVX

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.91
$ 1.07
Stock
9,193
748
Authorized Distributors
4
4
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
15 mΩ
Leakage Current
90 µA
90 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Panasonic6TPC150M
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917
KYOCERA AVXTPSD157M006R0050
Cap Tant Solid 150uF 6.3V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.05 Ohm 125°C T/R
Cap Tant Polymer 150uF 6.3VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.04 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 8V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
Cap Tant Solid 150uF 6.3V V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.045 Ohm 105°C T/R
KYOCERA AVXTPSD157M006R0125
Cap Tant Solid 150uF 6.3V D CASE 20% (7.3 X 4.3 X 2.9mm) SMD 7343-31 0.125 Ohm 125°C T/R

Descriptions

Descriptions of KYOCERA AVX TCJY157M006R0040 provided by its distributors.

Cap Tant Solid 150uF 6.3V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 125°C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
CAP TANTALUM POLYMER 150UF 6.3V 20% Y-CASE SMD
150¦ÌF 2000h@ 105¡ãC ¡À20% 6.3V 40m¦¸@ 100kHz 2917 7.3mm*4.3mm*2mm
2917 (7343Metric) TCJ 6.3V 150muF 卤20% 0.287Lx0.169W 7.30mmx4.30mm
TC 150uF 6,3V 20% Case Y 40mOhm
TCJ TANT 150UF 6.3V 20% CASE Y

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX