What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T520V157M006ATE045

Cap Tant Solid 150uF 6.3V V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.045 Ohm 105°C T/R
$ 0.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T520V157M006ATE045.

IHS

Datasheet46 pages2 years ago

Farnell

Electro Sonic

Newark

TME

Inventory History

3 month trend:
-0.38%

CAD Models

Download Yageo Group T520V157M006ATE045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.655
$ 1.012
$ 1.012
Stock
382,062
164,678
164,678
Authorized Distributors
6
6
6
Capacitance
150 µF
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
45 mΩ
15 mΩ
15 mΩ
Leakage Current
94.5 µA
94.5 µA
94.5 µA
Dissipation Factor
10 %
10 %
10 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Tant Solid 150uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.055 Ohm 105°C T/R
Panasonic6TPC150M
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917
Cap Tant Solid 150uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.015 Ohm 105°C T/R
Cap Tant Solid 150uF 6.3V D CASE 20% (7.3 X 4.3 X 2.8mm) SMD 7343-31 0.025 Ohm 105°C T/R
Panasonic6TPE150MI
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, 2917
KYOCERA AVXTCJY157M006R0040
Cap Tant Solid 150uF 6.3V Y CASE 20% (7.3 X 4.3 X 2mm) SMD 7343-20 0.04 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T520V157M006ATE045 provided by its distributors.

Cap Tant Solid 150uF 6.3V V CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343-20 0.045 Ohm 105°C T/R
Avnet Japan
CAPACITOR, TANTALUM SMD CONDUCTIVE POLYMER, KO-CAP, LOW PROFILE, 150.UF 6V 20%
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2917
Capacitor Tantalum 7.3*4.3*1.9mm 150uF 6V 20% 45mΩ SMD RoHS
CAP, 150µF, 6.3V, 20%, 2917; Capacitance: 150µF; Voltage Rating: 6.3V; Product Range: T52X KO-CAP® Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: V; ESR: 0.045ohm; Operating Temperature Min: -55°C; Operating
CAPACITOR, 150UF 6.3V ESR 45 MILI OHM CAPACITOR, 150UF 6.3V ESR 45 MILI OHM; CAPACITANCE:150UF; VOLTAGE RATING, DC:6.3V; CAPACITOR DIELECTRIC TYPE:TANTALUM ELECTROLYTIC; TOLERANCE, :20%; TOLERANCE, -:20%; TEMP, OP. MIN:-55(DEGREE C);;ROHS COMPLIANT: YES
CAPACITOR, 150UF, 6.3V, ESR 45MO; Capacitor Application:General Purpose; Capacitance:150µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; ESR:0.045ohm; Capacitor Case Style:2917; Operating Temperature Range:-55°C to +105°C; SVHC:No SVHC (15-Dec-2010); External Depth:1.9mm; External Length / Height:7.3mm; External Width:4.3mm; No. of Pins:2; Package / Case:V; Reel Quantity:1000; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:20%; Tolerance -:20%; Voltage Rating VDC:6.3V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T520V157M006AT E045
  • T520V157M006ATE045.
  • T520V157M006ATE045..