Panasonic 6TAB68M

Panasonic 6TAB68M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
EOL

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TAB68M.

IHS

Datasheet5 pages7 years ago

Upverter

Panasonic

JRH Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic 6TAB68M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.475
$ 0.475
Stock
93,382
60,248
60,248
Authorized Distributors
6
6
6
Capacitance
68 µF
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
70 mΩ
70 mΩ
Leakage Current
42.8 µA
42.8 µA
42.8 µA
Dissipation Factor
8 %
8 %
8 %

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2007-11-13
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-09-30
LTD Date2027-09-30
Manufacturer Lifecycle StatusEOL (Last Updated: 1 month ago)

Related Parts

Panasonic4TPB68M
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, 1411
Cap Tant Organic 68uF 6.3VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.025 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411
PanasonicEEF-CX1C680R
Cap Aluminum Polymer 68uF 16VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105C T/R
PanasonicEEF-CX1A680R
Conductive Polymer Aluminum Electrolytic Capacitor, 68 µF, -55 to 105 ¡C
Cap Aluminum Polymer 68uF 6.3VDC 20%( 7.3 X 4.3 X 2mm) SMD 0.028 Ohm 3.1A 2000h 125C T/R

Descriptions

Descriptions of Panasonic 6TAB68M provided by its distributors.

Panasonic 6TAB68M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Polymer 68uF 6.3VDC B2 CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.07 Ohm 105C T/R
Conductive Polymer Tantalum Solid Capacitor, 68 µF, -55 to 105 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411
Al Electrolytic Cap, 68μF ±20% 6.3V 70mΩ 1000h@105°C, SMD, 1411, 3.5mm × 2.8mm × 2.1mm
S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 44-LQFP (10x10)
CAP, 68µF, 6.3V, 20%; Capacitance: 68µF; Voltage Rating: 6.3V; Product Range: POSCAP TA Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: B; ESR: 0.07ohm; Operating Temperature Min: -55°C; Operating Temperature Max:
Capacitance uF = 68 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Size Code = B2 / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Equivalent Series Resistance mOhm = 70 / Leakage Current uA = 43 / Ripple Current A = 1.1 / Dissipation Factor % = 8 / Series = TA / Length mm = 3.5 / Width mm = 2.8 / Height mm = 1.9 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America