Panasonic 4TPB68M

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, 1411
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 4TPB68M.

IHS

Datasheet5 pages7 years ago
Datasheet1 page23 years ago

Upverter

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+79.30%

CAD Models

Download Panasonic 4TPB68M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.548
$ 0.15
Stock
318,672
10,880
Authorized Distributors
6
2
Capacitance
68 µF
68 µF
Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
70 mΩ
35 mΩ
Leakage Current
27.2 µA
27.2 µA
Dissipation Factor
8 %
8 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Panasonic6TAB68M
Panasonic 6TAB68M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Tant Organic 68uF 6.3VDC B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.025 Ohm 105C T/R
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 1411
KYOCERA AVXTCJT686M004R0080
Cap Tant Solid 68uF 4V T CASE 20% (3.5 X 2.8 X 1.2mm) SMD 3528-12 0.08 Ohm 125°C T/R
PanasonicEEF-CX1C680R
Cap Aluminum Polymer 68uF 16VDC 20% (7.3 X 4.3 X 1.9mm) SMD 0.04 Ohm 3200mA 2000h 105C T/R
PanasonicEEF-CX1A680R
Conductive Polymer Aluminum Electrolytic Capacitor, 68 µF, -55 to 105 ¡C

Descriptions

Descriptions of Panasonic 4TPB68M provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 68uF, 1411
Panasonic 4TPB68M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
68UF SMD SOLID POLYMER TANTALUM CAPACITOR, 4 V DC +/-20%, POSCAP SERIES
Conductive Polymer Tantalum Solid Capacitor, 68 µF, -55 to 105 ¡C
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4TPB68M.