Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 6SVP22M

Cap Aluminum Polymer 22uF 6.3VDC 20% (4 X 5.4mm) SMD 0.2 Ohm 740mA 2000h 105C T/R
$ 1.041
NRND

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6SVP22M.

IHS

Datasheet6 pages6 years ago
Datasheet2 pages15 years ago

Upverter

element14 APAC

JRH Electronics

Panasonic SCT

Inventory History

3 month trend:
+21.13%

CAD Models

Download Panasonic 6SVP22M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.041
$ 1.11
Stock
149,490
171,821
Authorized Distributors
6
6
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
200 mΩ
200 mΩ
Life (Hours)
2000 hours
5000 hours
Ripple Current
37 mA
37 mA
Height - Seated (Max)
5.5118 mm
5.5118 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-11-14
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

Wurth Elektronik865080140001
WCAP-ASLI Aluminum Electrolytic Capacitors
Wurth Elektronik865250140002
WCAP-ASNP Aluminum Electrolytic Capacitors
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWJ 6.3V 22muF ±20% 0.157Dia 4.00mm
Wurth Elektronik865060140001
SMD Aluminium Electrolytic Capacitor, WCAP-ASLL Series, 22 F, 6.3 V, Radial Can - SMD, 4 mm
PanasonicEEE0JA220SR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 22muF 卤20% 0.157Dia 4.00mm
PanasonicEEEFP0J220AR
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 6.3V 22muF ±20% 0.157Dia 4.00mm

Descriptions

Descriptions of Panasonic 6SVP22M provided by its distributors.

Cap Aluminum Polymer 22uF 6.3VDC 20% (4 X 5.4mm) SMD 0.2 Ohm 740mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 22 uF, 6.3 V, Radial Can - SMD, 0.2 ohm
Cap Aluminum 22uF 6.3V 20% (4 X 5.4mm) Cylindrical 740mA 2000hr 105°C T/R
Avnet Japan
SVP Series 6.3 V 22 uF 105°C 2 K Hrs SMT Polymer Aluminum Solid Capacitor
Panasonic 6SVP22M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
CAPACITOR, ALUMINUM ORGANIC POLYMER, 6.3VDC,22UF,200MOHM,4X5.5MM, T&R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717
CAP, ALU ELEC, POLYMER, 22UF, 6.3V, SMD; Capacitance: 22µF; Voltage(DC): 6.3V; Capacitor Case / Package: Radial Can - SMD; ESR: 0.2ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Capacitance Tolerance: ± 2 68AC5733
CAPACITOR, 22UF, 6.3V; Capacitance:22µF; Capacitance Tolerance:± 20%; Voltage Rating:6.3V; Life Time @ Temperature:2000 hours @ 105°C; Height:5.4mm; Diameter:4mm; ESR:0.2ohm; Operating Temperature Min:-55°C; Operating Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6SVP22M.
  • 6SVP22M..