Panasonic EEEFP0J220AR

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 6.3V 22muF ±20% 0.157Dia 4.00mm
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic EEEFP0J220AR.

IHS

Datasheet11 pages7 years ago

Newark

_legacy Avnet

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-36.56%

CAD Models

Download Panasonic EEEFP0J220AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.152
$ 0.152
Stock
159,824
47,906
47,906
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
850 mΩ
1.35 Ω
1.35 Ω
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
160 mA
90 mA
90 mA
Height - Seated (Max)
5.7912 mm
6.096 mm
6.096 mm

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2008-03-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Aluminum Electrolytic Capacitor, 22Uf, 6; |Nichicon UCL0J220MCL1GS
PanasonicEEEHB0J220R
Panasonic EEEHB0J220R - Aluminum Electrolytic Capacitors (Surface Mount Type)
PanasonicEEV-HB0J220R
Al Electrolytic Cap 22μF 6.3V ±20% 2000h@105°C 26mA@120Hz SMD 4.3mm × 4.3mm × 5.8mm
PanasonicEEE0JA220SR
Panasonic EEE0JA220SR - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWX 6.3V 22muF ±20% 0.157Dia 4.00mm
WX Series 22 uF 6.3 V 85°C Ø3 x 5.4 mm SMT Chip Aluminum Electrolytic Cap

Descriptions

Descriptions of Panasonic EEEFP0J220AR provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FP 6.3V 22muF ±20% 0.157Dia 4.00mm
Cap Aluminum Lytic 22uF 6.3V 20%( 4 X 5.8mm) SMD 0.85 Ohm 160mA 2000h 105C Automotive T/R
Panasonic EEEFP0J220AR - Aluminum Electrolytic Capacitors (Surface Mount Type)
FP Series 22 µF ±20 % 6.3 V Through Hole Aluminum Electrolytic Capacitor
CAPACITOR, ALUM ELECTROLYTIC, CAP 22 UF, TOL 20%,VOL-RTG 6.3 VDC, SMT,4X6.1,TR
CAPACITOR ALUM ELEC, 22UF, 6.3V, 20%, SMCAPACITOR ALUM ELEC, 22UF, 6.3V, 20%, SMD
Aluminum Electrolytic Capacitors, 6.3V, 22µF, -55¡C to +105¡C, RoHS
Panasonic SCT
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 1717

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • EEE-FP0J220AR