Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX PCS0G151MCL1GS

Aluminum Electrolytic Capacitor 150UF 4V DC Polymer, Cs Series 5000H 5(DIA.)X6MM
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX PCS0G151MCL1GS.

Future Electronics

Datasheet2 pages4 years ago
Datasheet2 pages17 years ago

Newark

Nichicon SCT

CAD Models

Download KYOCERA AVX PCS0G151MCL1GS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 0.585
Stock
6,000
3,000
Authorized Distributors
4
2
Capacitance
150 µF
150 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
4 V
4 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
22 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
2.2 A
2.61 A
Height - Seated (Max)
5.9944 mm
5.9944 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Panasonic4SVPS150M
Cap Aluminum Polymer 150uF 4VDC 20% (6.3 X 5.9mm) SMD 0.022 Ohm 2570mA 5000h 105C T/R
Cap Aluminum Polymer 150uF 4VDC 20% (6.3 X 6mm) SMD 0.022 Ohm 2800mA 2000h 105C Automotive T/R
Cap Aluminum Polymer 150uF 4VDC 20% (5 X 6mm) SMD 0.03 Ohm 2000mA 2000h 105C Automotive T/R
United Chemi-ConAPXA4R0ARA151MF60G
Cap Aluminum Polymer 150uF 4V 20% (6.3 X 5.7mm) SMD 0.026 Ohm 2450mA 2000h 105°C T/R
United Chemi-ConAPXC4R0ARA151ME60G
Cap Aluminum Polymer 150uF 4V 20% (5 X 5.7mm) SMD 0.03 Ohm 2000mA 1000h 105°C T/R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626

Descriptions

Descriptions of KYOCERA AVX PCS0G151MCL1GS provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR 150UF 4V DC POLYMER, CS SERIES 5000H 5(DIA.)X6MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2121
CS Series Ø 5 x 6 mm 150 uF 4 V SMT Organic Conductive Polymer Capacitor
Cap Pol Alu Elec, 150Uf, 4V, Radial; |Nichicon PCS0G151MCL1GS
CAP ALUM POLY 150UF 20% 4V SMD
Long Life Assurance Chip Type, 150 μF, RoHS
Nichicon SCT

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX