Panasonic 35SVPF120M

Cap Aluminum Polymer 120uF 35VDC 20%( 10 X 12.6mm) SMD 0.018 Ohm 4.4A 5000h 105C T/R
$ 0.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 35SVPF120M.

IHS

Datasheet6 pages7 years ago

element14 APAC

Upverter

TME

Master Electronics

Inventory History

3 month trend:
+34.02%

CAD Models

Download Panasonic 35SVPF120M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.986
$ 1.588
Stock
685,917
238
Authorized Distributors
6
6
Capacitance
120 µF
120 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
-
Voltage Rating (DC)
35 V
35 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
18 mΩ
Life (Hours)
5000 hours
20000 hours
Ripple Current
220 mA
220 mA
Height - Seated (Max)
12.7 mm
-

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-06-17
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Panasonic20SVPF120M
Cap Aluminum Polymer 120uF 20VDC 20%( 6.3 X 5.9mm) SMD 0.025 Ohm 3.2A 5000h 105C T/R
Panasonic20SEPF120M
Cap Aluminum Polymer 120uF 20VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.025 Ohm 3.2A 5000h 105C Bag
NichiconUPV0J121MFD
ALUMINUM ELECTROLYTIC CAPACITOR, 120UF 6.3 V, PV SERIES 5000H 5 (DIA.) X 11MM
PanasonicEEU-FM1C121
Cap Aluminum 120uF 16V 20% (6 X 11.2mm) Radial 2.5mm 455mA 2000h 105°C Bulk
KYOCERA AVXUPM1J121MPD
ALUMINUM ELECTROLYTIC CAPACITOR, 120UF 63 V DC, PM SERIES 5000H 10 (DIA.) X 20MM
KYOCERA AVXUPW1E121MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 120muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of Panasonic 35SVPF120M provided by its distributors.

Cap Aluminum Polymer 120uF 35VDC 20%( 10 X 12.6mm) SMD 0.018 Ohm 4.4A 5000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 120 uF, 35 V, Radial Can - SMD, 0.018 ohm
Cap Aluminum 120uF 35V 20% (10 X 12.6mm) Cylindrical 4400mA 5000hr 105°C T/R
Avnet Japan
Panasonic 35SVPF120M - Conductive Polymer Aluminum Solid Capacitors (OS-CON)
Polymer Organic Aluminum Capacitors; PANASONIC; 35SVPF120M; 120 µF; 18 mOhm; 20 %; 35 V
SVPF Series 35 V 120 uF 5 kHrs 105°C SMT Polymer Aluminum Capacitor
Cap Ta Polymer 120Uf 18Vdc 18M Ohm Smd 10 X 12.7Mm Rohs Compliant: Yes
CAPACITOR, ALUMINUM ORGANIC POLYMER, 18VDC,120UF,18MOHM,10X12.7MM, T&R
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 120uF, Surface Mount, 4141
CAP, ALU ELEC, 120UF, 35V, RAD CAN, REEL; CAP, ALU ELEC, 120UF, 35V, RAD CAN, REEL; Capacitance: 120µF; Voltage Rating: 35V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPF Series; ESR: 0.018ohm; Lifetime @ Te
Capacitance uF = 120 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Lifetime h = 5000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = Soldering / Mounting Type = SMD / Equivalent Series Resistance mOhm = 18 / Leakage Current uA = 840 / Dissipation Factor % = 12 / Ripple Current A = 4.4 / Series = SVPF / Diameter mm = 10 / Length mm = 12.6 / Packaging = Tape & Reel

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • 35SVPF120M.
  • 35SVPF120M..