Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

KYOCERA AVX UPM1J121MPD

Aluminum Electrolytic Capacitor, 120UF 63 V DC, Pm Series 5000H 10 (dia.) X 20MM
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX UPM1J121MPD.

Future Electronics

Datasheet10 pages3 years ago
Datasheet10 pages4 years ago
Datasheet7 pages9 years ago

Farnell

element14 APAC

Newark

Nichicon SCT

Inventory History

3 month trend:
-8.10%

CAD Models

Download KYOCERA AVX UPM1J121MPD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.315
$ 0.292
$ 0.292
Stock
15,778
15,025
15,025
Authorized Distributors
6
6
6
Capacitance
120 µF
120 µF
120 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
160 mΩ
160 mΩ
Life (Hours)
5000 hours
5000 hours
5000 hours
Ripple Current
555 mA
650 mA
650 mA
Height - Seated (Max)
21.9964 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2003-09-22
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXUPM1H121MPD1TD
Capacitor Aluminum Electrolytic Cap120uF 50V 20% Radial 8X20 LS 3.5mm | Nichicon UPM1H121MPD1TD
PanasonicEEUFC1J121
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 63V 120muF 卤20% 0.394Dia 10.00mm
PanasonicEEUFM1H121L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FM 50V 120muF ±20% 0.315Dia 8.00mm
PanasonicEEUFR1H121L
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FR 50V 120muF 卤20% 0.315Dia 8.00mm
NichiconUPV0J121MFD
ALUMINUM ELECTROLYTIC CAPACITOR, 120UF 6.3 V, PV SERIES 5000H 5 (DIA.) X 11MM
KYOCERA AVXUPW1E121MED
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 120muF ±20% 0.248Dia 6.30mm

Descriptions

Descriptions of KYOCERA AVX UPM1J121MPD provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR, 120UF 63 V DC, PM SERIES 5000H 10 (DIA.) X 20MM
Aluminum Electrolytic Capacitors - Leaded 63volts 120uF 10x20 20% 5LS
Electrolytic capacitor; 120uF; 63V; 105deg.C; 10x20 r=5mm; 20%; 5000h
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount
PM Series 120 F 63 V 105 °C Ø 10 x 20 mm LS=5mm Radial Aluminum Electrolytic Cap
Cap Aluminum Lytic 120uF 63V 20% (10 X 20mm) Radial 5mm 555mA 5000h 105°C Bulk
CAP, 120µF, 63V, 20%; Capacitance: 120µF; Voltage Rating: 63V; Product Range: PM Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperature Mi
Aluminum Electrolytic Capacitor, 120Uf, 63V, 20%, Radial; Capacitance:120Μf; Voltage(Dc):63V; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lifetime @ Temperature:5000 Hours @ 105°C; Polarity:Polar; Lead Spacing:5Mmrohs Compliant: Yes |Nichicon UPM1J121MPD

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX